B72500E Series Varistors

TDK-EPCOS offers their B72500E series of automotive-rated varistors

B72500E Series TDK Corporation has extended its product range of EPCOS multilayer varistors with the E series, designed to assure protection from current surge pulses in automotive electronics. Thanks to their innovative glass passivation, the SMD protection components are qualified to AEC-Q200 with an extended stress test, even more rugged and reliable than before. The range of their operating voltages extends from 14 VDC to 40 VDC. In addition to greatly reduced leakage currents, the components are characterized particularly by increased temperature stability, up to +150°C. The electrical characteristics of these components remain stable even after exposure to repeated pulses. After the series run-up of the small EIA 0603 and 0805 case sizes at the beginning of 2012, the portfolio has now been extended to include large case sizes up to EIA 2220.

Benefits
  • High operating temperature of up to +150°C
  • Very short response time of 0.5 ns
  • Compliant to AEC-Q200
  • Lead-free and RoHS compliant
Applications
  • ESD protection of bus systems in automotive electronics

B72500E Series Varistors

KuvaManufacturer Part NumberKuvausVaristorin jännite (tyyp.)Saatavana oleva määrä Hinta
VARISTOR 22V 30A 0603B72500T0140K060VARISTOR 22V 30A 060322 V9380 - Immediate$0.20Näytä tiedot
VARISTOR 39V 30A 0603B72500T0250K060VARISTOR 39V 30A 060339 V15396 - Immediate$0.17Näytä tiedot
VARISTOR 33V 30A 0603B72500E0200K060VARISTOR 33V 30A 060333 V18266 - Immediate$0.25Näytä tiedot
VARISTOR 24.5V 30A 0603B72500E0140S260VARISTOR 24.5V 30A 060324.5 V4589 - Immediate$0.25Näytä tiedot
VARISTOR 27V 30A 0603B72500E0170K060VARISTOR 27V 30A 060327 V157726 - Immediate$0.25Näytä tiedot
Published: 2012-11-19