B43652* Series Snap-In Capacitors

TDK's very compact snap-in aluminum electrolytic capacitors feature 85 percent increased ripple current capability

Image of Epcos' B43652* Series Snap-In Capacitors TDK Corporation's EPCOS B43652* series of snap-in aluminum electrolytic capacitors are characterized by very compact dimensions and very high ripple current-carrying capacity. The RoHS compatible capacitors are designed for a maximum rated voltage of 450 VDC, and the seven types cover a capacitance range from 270 µF to 820 µF. The capacitance values from 270 µF to 560 µF are offered in different dimensions, which increases design flexibility. Depending on the capacitance value, the compact dimensions are 25 mm x 40 mm to 35 mm x 55 mm (D x H).

A special performance feature of the AEC-Q200 qualified devices is their very high ripple current capability of up to 11.28 A at 100 Hz and +85°C. This was made possible by an updated design with a reinforced bucket bottom for improved active cooling. In conventional capacitors, the valve is located at the bottom of the bucket, but in the updated design, it is on the side. This improvement and active cooling have increased the ripple current capability by 85%.

A typical application of these capacitors with a high CV product is the DC link circuitry of onboard chargers in xEVs.

Features and Benefits
  • Compact dimensions: 25 mm x 40 mm to 35 mm x 55 mm (D x H)
  • Very high ripple current carrying capacity of up to 11.28 A
Applications
  • DC link in onboard chargers of xEVs

B43652* Series Snap-In Capacitors

KuvaManufacturer Part NumberKuvausToleranssiJännite – nimellinenESR (ekvivalenttinen sarjavastus)Saatavana oleva määrä HintaNäytä tiedot
CAP ALUM 390UF 20% 450V SNAP THB43652C5397M050CAP ALUM 390UF 20% 450V SNAP TH±20%450 V280mOhm @ 100Hz94 - Immediate$9.17Näytä tiedot
CAP ALUM 680UF 20% 450V SNAP THB43652A5687M050CAP ALUM 680UF 20% 450V SNAP TH±20%450 V160mOhm @ 100Hz0 - Immediate$13.74Näytä tiedot
CAP ALUM 270UF 20% 450V SNAP THB43652B5277M050CAP ALUM 270UF 20% 450V SNAP TH±20%450 V390mOhm @ 100Hz95 - Immediate$7.14Näytä tiedot
CAP ALUM 560UF 20% 450V SNAP THB43652A5567M050CAP ALUM 560UF 20% 450V SNAP TH±20%450 V190mOhm @ 100Hz0 - Immediate$11.89Näytä tiedot
Published: 2023-02-09