B41799 and B41699 Aluminum Electrolytic Capacitors

EPCOS/TDK ultra-compact, vibration-resistant axial aluminum electrolytic capacitors are ideal for automotive applications operating at up to +140°C

Image of EPCOS/TDK B41799 Aluminum Electrolytic CapacitorsThe EPCOS/TDK B41699 and B41799 series of ultra-compact aluminum electrolytic capacitors with axial-lead and soldering star designs are engineered to withstand operating temperatures of up to +140°C. Tailored for demanding automotive applications, these components offer a high-capacitance and high-ripple-current solution in a space-saving format. This enables designers to reduce the number of capacitors required in powertrain modules, such as electric power steering (EPS), fan control, and transmission systems.

These capacitors are available for rated voltages of 25 V and 35 V with capacitance values ranging from 1,800 µF to 13,000 µF. They offer ripple currents of up to 34.6 A (IAC,max) at 10 kHz and +125°C case temperature, supported by low ESR, over 4,000 h of useful life (at +125°C rated voltage and rated ripple current), and vibration stability up to 60 g (optional). This robustness is particularly advantageous in xEV platforms operating within a 12 V board net, where thermal stress, mechanical vibration, and compact integration are critical design factors.

The axial-lead version (B41699) and the soldering star version (B41799) provide flexible mounting options for horizontal, vertical, or busbar configurations. The dimensions vary between 16 mm x 25 mm (D x H) and 21 mm x 49 mm (D x H). Their SIKOREL-based construction allows for a storage life of up to 15 years at +35°C, while ensuring RoHS compatibility and compliance with AEC-Q200 standards. By achieving high capacitance in a minimized footprint, these capacitors empower engineers to simplify their designs without compromising performance.

Features
  • Ultra-compact design
  • High ripple current capability
  • Useful life of 4,000 h at up to +125°C
  • Vibration stability up to 60 g available upon request
  • Low ESR at high frequency
  • SIKOREL design: storage for up to 15 years at a temperature of up to +35°C
  • Compliance with AEC-Q200
  • RoHS compatible
Applications
  • Automotive electronics

B41799 Aluminum Electrolytic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
25V, 2700F (Q), D16X25B41799A5278Q00125V, 2700F (Q), D16X25280 - Immediate$4.83Näytä tiedot
35V, 1800F (Q), D16X25B41799A7188Q00135V, 1800F (Q), D16X25300 - Immediate$4.90Näytä tiedot
35V, 3300F (Q), D18X30B41799A7338Q00135V, 3300F (Q), D18X30300 - Immediate$6.57Näytä tiedot
25V, 5400F (Q), D16X39B41799A5548Q00125V, 5400F (Q), D16X39149 - Immediate$6.76Näytä tiedot
25V, 7000F (Q), D18X39B41799A5708Q00125V, 7000F (Q), D18X39189 - Immediate$7.86Näytä tiedot
35V, 4900F (Q), D18X39B41799A7498Q00135V, 4900F (Q), D18X39199 - Immediate$8.25Näytä tiedot
25V, 13000F (Q), D21X49B41799A5139Q00125V, 13000F (Q), D21X49263 - Immediate$11.70Näytä tiedot
35V, 9400F (Q), D21X49B41799A7948Q00135V, 9400F (Q), D21X49258 - Immediate$12.66Näytä tiedot
Uutta DigiKeyllä
AXIAL-LEAD 2700UF 25V
B41699A5278Q001AXIAL-LEAD 2700UF 25V0 - Immediate$1.86Näytä tiedot
Uutta DigiKeyllä
AXIAL-LEAD 1800UF 35V
B41699A7188Q001AXIAL-LEAD 1800UF 35V0 - Immediate$1.89Näytä tiedot
Uutta DigiKeyllä
AXIAL-LEAD 13000UF 25V
B41699A5139Q001AXIAL-LEAD 13000UF 25V0 - Immediate$5.85Näytä tiedot
Uutta DigiKeyllä
AXIAL-LEAD 9400UF 35V
B41699A7948Q001AXIAL-LEAD 9400UF 35V0 - Immediate$6.47Näytä tiedot
Published: 2025-09-04