B3292xM3/N3 Series X2 EMI Suppression Capacitors

TDK compact X2 EMI suppression capacitors offer a 20% size reduction and enhanced humidity resistance

Image of TDK EPCOS B3292xM3/N3 Series X2 EMI Suppression CapacitorsTDK B3292xM3/N3 series of X2 EMI suppression capacitors are 20% smaller than previous models and meet Grade III Test B standards for temperature, humidity, and bias (THB). Their compact size and enhanced durability suit space-constrained, high-humidity environments, especially for "across-the-line" applications in automotive and industrial settings.

The capacitors offer lead spacings from 15 mm to 37.5 mm and dimensions ranging from 18.0 mm x 5.0 mm x 10.5 mm to 42.0 mm x 14.0 mm x 25.0 mm (L x W x H), with capacitance values from 0.1 µF to 4.7 µF. Designed for harsh environments and AEC-Q200 compliant, the B3292xM3/N3 series is commonly used in automotive onboard chargers (OBCs) as well as industrial systems such as uninterruptible power supplies (UPS) and hybrid inverters for energy storage systems (ESS).

To meet Grade III Test B standards, they are tested at +85°C and 85% relative humidity and subjected to rated AC voltage stress for 1,000 hours (with lead spacing of 22.5 mm or more) or 500 hours (with 15 mm lead spacing). The components are rated for an AC voltage of 305 V and can handle a maximum DC voltage of 630 V continuously. With an operating temperature range of -40°C to +110°C and self-healing properties due to their metalized polypropylene (MKP) dielectric, the B3292xM3/N3 series offers long-term reliability.

With its compact size and advanced durability, the B3292xM3/N3 series offers a reliable, high-performance solution for EMI suppression, helping engineers save space and maintain reliability in demanding environments.

Features
  • X2 class for interference suppression
  • "Across the line" application
  • Small dimensions
  • Maximum operating temperature: +110°C
  • Strong self-healing properties
  • AEC-Q200E compliant
  • Climatic category (IEC 60068-1): 40/110/56
  • RoHS-compatible
Applications
  • OBCs
  • UPS
  • ESS
Updated: 2025-04-29

B3292xM3 N3 Series X2 EMI Suppression Capacitors

KuvaManufacturer Part NumberKuvausKapasitanssiToleranssiSaatavana oleva määrä HintaNäytä tiedot
0.10UF  10%  305VAC MKP SUPPRESSB32922M3104K0000.10UF 10% 305VAC MKP SUPPRESS0.1 µF±10%1600 - Immediate$0.55Näytä tiedot
0.47UF  20%  305VAC MKP SUPPRESSB32922M3474M0000.47UF 20% 305VAC MKP SUPPRESS0.47 µF±20%684 - Immediate$0.87Näytä tiedot
0.33UF  20%  305VAC MKP SUPPRESSB32922N3334M0000.33UF 20% 305VAC MKP SUPPRESS0.33 µF±20%1791 - Immediate$0.79Näytä tiedot
1.0UF  20%  305VAC MKP SUPPRESSIB32923M3105M0001.0UF 20% 305VAC MKP SUPPRESSI1 µF±20%1566 - Immediate$1.30Näytä tiedot
1.5UF  20%  305VAC MKP SUPPRESSIB32923M3155M0001.5UF 20% 305VAC MKP SUPPRESSI1.5 µF±20%1660 - Immediate$1.56Näytä tiedot
1.8UF  20%  305VAC MKP SUPPRESSIB32923M3185M0001.8UF 20% 305VAC MKP SUPPRESSI1.8 µF±20%1660 - Immediate$1.78Näytä tiedot
2.20UF  10%  305VAC MKP SUPPRESSB32923M3225K0002.20UF 10% 305VAC MKP SUPPRESS2.2 µF±10%1199 - Immediate$2.24Näytä tiedot
3.30UF  10%  305VAC MKP SUPPRESSB32924M3335K0003.30UF 10% 305VAC MKP SUPPRESS3.3 µF±10%479 - Immediate$2.54Näytä tiedot
3.30UF  10%  305VAC MKP SUPPRESSB32923M3335K0003.30UF 10% 305VAC MKP SUPPRESS3.3 µF±10%1031 - Immediate$2.71Näytä tiedot
4.70UF  20%  305VAC MKP SUPPRESSB32924M3475M0004.70UF 20% 305VAC MKP SUPPRESS4.7 µF±20%261 - Immediate$3.02Näytä tiedot
2.2UF  10%  305VAC  MKP  SUPPRESB32926M3225K0002.2UF 10% 305VAC MKP SUPPRES2.2 µF±10%0 - Immediate$3.17Näytä tiedot
3.30UF  20%  305VAC MKP SUPPRESSB32924M3335M0003.30UF 20% 305VAC MKP SUPPRESS3.3 µF±20%0 - Immediate$2.44Näytä tiedot
4,7UF  20%  305VAC  MKP  SUPPRESB32926M3475M0004,7UF 20% 305VAC MKP SUPPRES4.7 µF±20%949 - Immediate$3.92Näytä tiedot
Published: 2025-02-11