B3277*X/Y/Z Series Film Capacitors

TDK Corporation's B3277*X/Y/Z series film capacitors compact form factors for DC link applications

Image of TDK Corporation's B3277*X/Y/Z Series Film CapacitorsTDK Corporation extends the portfolio of EPCOS film capacitors for DC link applications with the B3277*X/Y/Z series. The capacitors feature compact dimensions, high capacitance density, and high current capability. They are designed for rated voltages between 500 VDC and 1200 VDC. The series offers numerous standard capacitance values within the range of 1.5 µF to 170 µF.

Depending on the voltage and capacitance, their lead spacings are 27.5 mm, 37.5 mm, and 52.5 mm, with both 4-pin or 2-pin versions available for each lead spacing. The maximum operating temperature of these RoHS compatible components is +105°C. At a rated voltage and an operating temperature of +85°C, the typical service life of the self-healing capacitors is 60,000 hours.

These metallized polypropylene film capacitors (MKP) are suitable for use in DC link circuits, as DC filters and for power factor correction for industrial converters, as well as for power supplies with higher reliability requirements. These applications include X-ray equipment, LED street lighting, induction hobs, and electrical chargers.

Features and Benefits
  • Broad capacitance range from 1.5 µF to 170 µF
  • High current capability of up to 36.5 A
  • Compact dimensions
Applications
  • DC link circuits, DC filters, and power factor correction for industrial converters
  • Power supplies with higher reliability requirements

B3277*X/Y/Z Series Film Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 5UF 10% 500VDC RADIALB32774X4505K000CAP FILM 5UF 10% 500VDC RADIAL901 - Immediate$1.79Näytä tiedot
CAP FILM 3UF 10% 800VDC RADIALB32774X8305K000CAP FILM 3UF 10% 800VDC RADIAL2152 - Immediate$1.33Näytä tiedot
CAP FILM 12UF 10% 800VDC RADIALB32774X8126K000CAP FILM 12UF 10% 800VDC RADIAL59 - Immediate$3.09Näytä tiedot
CAP FILM 2UF 10% 1KVDC RADIALB32774X0205K000CAP FILM 2UF 10% 1KVDC RADIAL1426 - Immediate$1.49Näytä tiedot
CAP FILM 1.5UF 10% 1.2KVDC RADB32774X1155K000CAP FILM 1.5UF 10% 1.2KVDC RAD8 - Immediate$1.30Näytä tiedot
CAP FILM 3UF 10% 1.2KVDC RADIALB32774X1305K000CAP FILM 3UF 10% 1.2KVDC RADIAL654 - Immediate$2.35Näytä tiedot
CAP FILM 5UF 10% 1.2KVDC RADIALB32774X1505K000CAP FILM 5UF 10% 1.2KVDC RADIAL465 - Immediate$2.90Näytä tiedot
CAP FILM 50UF 10% 600VDC RADIALB32776Z5506K000CAP FILM 50UF 10% 600VDC RADIAL16 - Immediate$9.62Näytä tiedot
CAP FILM 30UF 10% 800VDC RADIALB32776Z8306K000CAP FILM 30UF 10% 800VDC RADIAL414 - Immediate$6.07Näytä tiedot
CAP FILM 20UF 10% 1KVDC RADIALB32776Z0206K000CAP FILM 20UF 10% 1KVDC RADIAL0 - Immediate$5.75Näytä tiedot
CAP FILM 50UF 800VDC RDL 4 LEADB32778Z8506K000CAP FILM 50UF 800VDC RDL 4 LEAD0 - Immediate$7.28Näytä tiedot
CAP FILM 60UF 800VDC RDL 4 LEADB32778Z8606K000CAP FILM 60UF 800VDC RDL 4 LEAD0 - Immediate$8.30Näytä tiedot
CAP FILM 40UF 1KVDC RDL 4 LEADB32778Z0406K000CAP FILM 40UF 1KVDC RDL 4 LEAD0 - Immediate$8.73Näytä tiedot
Published: 2019-10-15