High Power eGaN® FETs

EPC's eGaN power transistors continue to raise the bar for power-conversion performance

Image of EPC's Gen 4 eGaN® FETs EPC's family of high power eGaN FETs offer lower on-resistance, lower capacitance, higher current, and superior thermal performance enable power converters with greater than 98% efficiency. This family of eGaN FETs cuts resistance (RDS(ON)) in half, enabling high-current, high-power density applications. The latest generation of eGaN FETs also cuts the hard-switching figure of merit (FOM) in half compared with the previous generation for improved switching performance in high-frequency power conversion applications. Extending the performance benefits of GaN to 30 V enables high-power DC-DC converters, point-of-load (POL) converters, and synchronous rectifiers for isolated power supplies, PCs, and servers.

Features

  • Lower on-resistance (RDS(ON))
  • Improved figured of merit (FOM)
  • 30 V to 200 V

eGaN FET

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
GANFET N-CH 60V 90A DIEEPC2020GANFET N-CH 60V 90A DIE4808 - Immediate$8.60Näytä tiedot
GANFET N-CH 80V 90A DIEEPC2021GANFET N-CH 80V 90A DIE1799 - Immediate$9.20Näytä tiedot
GANFET N-CH 100V 90A DIEEPC2022GANFET N-CH 100V 90A DIE22123 - Immediate$9.19Näytä tiedot
GANFET N-CH 30V 60A DIEEPC2023GANFET N-CH 30V 60A DIE6310 - Immediate$8.68Näytä tiedot
GANFET NCH 40V 60A DIEEPC2024GANFET NCH 40V 60A DIE3737 - Immediate$8.54Näytä tiedot

Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR EPC2015 EPC2023EPC9018EVAL BOARD FOR EPC2015 EPC20230 - Immediate$100.93Näytä tiedot
EVAL BOARD FOR EPC2024EPC9032EVAL BOARD FOR EPC202418 - Immediate$171.36Näytä tiedot
EVAL BOARD FOR EPC2020EPC9033EVAL BOARD FOR EPC20202 - Immediate$171.36Näytä tiedot
EVAL BOARD FOR EPC2021EPC9034EVAL BOARD FOR EPC202118 - Immediate$171.36Näytä tiedot
EVAL BOARD FOR EPC2001 EPC2021EPC9019EVAL BOARD FOR EPC2001 EPC20210 - Immediate$100.93Näytä tiedot
EVAL BOARD FOR EPC2022EPC9035EVAL BOARD FOR EPC202254 - Immediate$171.36Näytä tiedot
EVAL BOARD FOR EPC2019EPC9014EVAL BOARD FOR EPC20195 - Immediate$171.36Näytä tiedot
EVAL BOARD FOR EPC2023EPC9031EVAL BOARD FOR EPC202318 - Immediate$197.18Näytä tiedot
EVAL BOARD FOR EPC2022 EPC2045EPC9080EVAL BOARD FOR EPC2022 EPC20457 - Immediate$171.36Näytä tiedot
Updated: 2019-04-30
Published: 2014-08-25