EPC9193 BLDC Motor Drive Inverter

EPC's inverter operates with a wide input DC voltage ranging from 14 V and 65 V and has a standard unit and a high-current version

Image of EPC's EPC9193 BLDC Motor Drive InverterEPC's EPC9193 is a 3-phase BLDC motor drive inverter using the EPC2619 eGaN® FET. The EPC9193 operates with a wide input DC voltage ranging from 14 V and 65 V and has two configurations, a standard unit and a high-current version. The EPC9193KIT standard reference design uses a single FET for each switch position and can deliver up to 30 ARMS maximum output current. A high-current configuration version of the reference design, the EPC9193HCKIT, uses two paralleled FETs per switch position with the ability to deliver up to 60 Apk (42 ARMS) maximum output current.

Major benefits of a GaN-based motor drive are exhibited with these reference design boards, including lower distortion for lower acoustic noise, lower current ripple for reduced magnetic loss, and lower torque ripple for improved precision. The extremely small size of this inverter allows integration into the motor housing resulting in the lowest EMI, highest density, and lowest weight.

Features
  • Wide input DC voltage ranging from 14 V to 65 V
  • Small size: 130 mm x 100 mm (including connector)
  • Low distortion switching keeps motor audio emission low and reduces torque ripple
  • dv/dt optimized for drives less than 10 V/ns
  • Can also be configured to operate as a synchronous buck DC/DC converter
Applications
  • BLDC motor drives
  • eMobility
  • Power tools
  • Robotics
  • Drones
 

EPC2619 GaN

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRANS GAN 100V .0042 OHM 6LGAEPC2619TRANS GAN 100V .0042 OHM 6LGA7046 - Immediate$4.16Näytä tiedot

EPC2619 Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EPC2619EPC90153EVAL BOARD FOR EPC261912 - Immediate$171.36Näytä tiedot

EPC2619 BLDC Motor Drive Inverter Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EPC2619EPC9193KITEVAL BOARD FOR EPC261923 - Immediate$796.78Näytä tiedot
EVAL BOARD FOR EPC2619EPC9193HCKITEVAL BOARD FOR EPC261910 - Immediate$796.78Näytä tiedot
Published: 2024-03-25