EPC9157 Development Demo Board

EPC’s EPC9157 300 W DC/DC demo board in a tiny 1/16th brick size

Image of EPC EPC9157 Development Demo Board - Click to EnlargeEPC's EPC9157 is a 300 W DC/DC demonstration board in the tiny 1/16th brick size, measuring just 33 mm x 22.9 mm x 9 mm (1.3 in x 0.9 in x 0.35 in). The EPC9157 demo board integrates the Renesas ISL81806 dual synchronous buck controller with the ultra-efficient EPC2218 eGaN® FETs from EPC to achieve greater than 95% efficiency for 48 V input to 12 V regulated output conversion at 25 A. eGaN FETs and ICs provide the fast switching, high efficiency, and small size to meet the stringent power density requirements of leading-edge computing applications.

The EPC9157KIT includes:
  • EPC9157 1/16th brick evaluation board
  • EPC9534 test fixture board
Applications
  • Datacenters
  • High-performance computing:
    • Ultra-thin laptops
    • High-end gaming systems

EPC9157 Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EPC2218EPC9157KITEVAL BOARD FOR EPC221820 - Immediate$424.95Näytä tiedot
GANFET N-CH 100V DIEEPC2218GANFET N-CH 100V DIE3000 - Immediate$6.78Näytä tiedot
Published: 2021-02-16