EPC91200 Motor Drive Inverter Board

EPC BLDC motor drive inverter boards feature the EPC2305 eGaN 150 V maximum device voltage intended for 96 V batteries

Image of EPC EPC91200 Motor Drive Inverter Board The EPC91200 from EPC is a 3-phase BLDC motor drive inverter board featuring the EPC2305 eGaN FET 3 mΩ maximum RDS(ON) 150 V maximum device voltage intended for 96 V batteries. The EPC91200 can deliver up to 60 Apk (40 ARMS) maximum output current. The board supports PWM switching frequencies up to 150 kHz in motor drive applications.

Features
  • 3-phase inverter based on EPC2305 GaN FET with wide input DC voltage ranging from 30 V to 130 V
  • Dimensions: L x W = 130 mm x 100 mm (including connector)
  • Low distortion switching that keeps motor audio emission low and reduces torque ripple
  • dv/dt optimized for motor drives less than 10 V/ns
  • Current sense, voltage sense, temperature monitoring circuit
  • Protection features including: over-current and input supply under voltage lockout
  • Shaft encoder/Hall sensors interface connector for motor drive application with two voltage levels selection option
Applications
  • BLDC motor drives
  • 96 V battery applications
  • Power tools
  • Forklifts

EPC91200 Motor Drive Inverter Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EPC2305EPC91200EVAL BOARD FOR EPC23059 - Immediate$690.54Näytä tiedot

Associate GanFet

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRANS GAN 150V .0022OHM 3X5 7QFNEPC2305TRANS GAN 150V .0022OHM 3X5 7QFN17660 - Immediate$7.49Näytä tiedot
Published: 2025-02-11