Recharge® Rechargeable Batteries

Energizer's Recharge batteries are ideal for power hungry devices and everyday electronics

Image of Energizer's Recharge® Rechargeable BatteriesEnvironmental responsibility meets inspired technology with Energizer's Recharge AA/AAA rechargeable batteries made with 4% recycled batteries. Energizer brings the same innovation to Energizer Recharge batteries as they brought to the EcoAdvanced®. Save money and have less impact on the planet by reducing the number of disposed of batteries, creating less waste. By using Energizer Recharge batteries for digital cameras, handheld GPS devices, wireless gaming systems, toys, and many others, experience the convenience and value of innovative, industry-leading rechargeable battery technology.

Image of Energizer's Recharge® Rechargeable Battery Chart

Features
  • Recycled battery innovation comes to Energizer Recharge® batteries
  • Last up to 4 times longer in digital cameras
  • Up to 5-year battery life of total usable life under typical usage patterns
  • Can be charged hundreds of times
  • Charge lasts up to 12 months in storage
  • Batteries come pre-charged
Applications
 
  • Digital cameras
  • Handheld GPS devices
 
  • MP3 players
  • Electronic games

Recharge® Rechargeable Batteries

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY NIMH 1.2V 2.5AH DNH50BP-2BATTERY NIMH 1.2V 2.5AH D40 - Immediate$17.79Näytä tiedot
BATTERY NIMH 1.2V 2.5AH DNH50BPBATTERY NIMH 1.2V 2.5AH D0 - Immediate$19.17Näytä tiedot
BATTERY NIMH 1.2V 2.5AH CNH35BP-2BATTERY NIMH 1.2V 2.5AH C20 - Immediate$17.79Näytä tiedot
BATTERY NIMH 1.2V 2.5AH CNH35BPBATTERY NIMH 1.2V 2.5AH C0 - Immediate$19.17Näytä tiedot
BATTERY NIMH 1.2V 2.3AH AA 8PKNH15BP-8BATTERY NIMH 1.2V 2.3AH AA 8PK5815 - Immediate$41.28Näytä tiedot
BATTERY NIMH 1.2V 2.3AH AANH15BP-8BATTERY NIMH 1.2V 2.3AH AA0 - Immediate$6.68Näytä tiedot
BATTERY NIMH 1.2V 850MAH AAANH12BP-4BATTERY NIMH 1.2V 850MAH AAA45 - Immediate$22.03Näytä tiedot
BATTERY NIMH 8.4V 175MAH 9VNH22NBPBATTERY NIMH 8.4V 175MAH 9V255 - Immediate$17.79Näytä tiedot
Published: 2018-05-02