Liquiphant FTL31 Series Point-Level Switches

Endress+Hauser point-level detection devices are ideal for universal liquid applications

Image of  Endress+Hauser Liquiphant FTL31 Series Point-Level SwitchesEndress+Hauser Liquiphant FTL31 point-level switches for liquids are one of the smallest vibronic sensors on the market. The vibronic measuring principle of the FTL31 ensures operational safety and reliability in areas where other measuring principles are not an option due to changing media properties such as conductivity, build-up, turbulence, flow conditions, or air bubbles. The Liquiphant is used for overfill prevention or pump dry-run protection in cleaning systems. Thanks to their compact design, the devices can be installed in confined spaces or other areas that are hard to access. The IO-Link capability allows easy parameter setting.

Features
  • One of the smallest vibronic sensors on the market
  • Temperatures up to 40 bar (580 psi)
  • Robust stainless steel housing (316L), optionally available with M12x1 plug with IP69 protection
  • Minimum density of medium: >0.7 g/cm³ (>0.5 g/cm³ optional)
  • Available with many process connections
Applications
  • Pump dry-run protection
  • Overfill prevention
  • Tanks, vessels, and pipes

Liquiphant FTL31 Series Point-Level Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA4V2AAVAJSENSOR LEVEL LIQ SWITCH PNP7 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA4M2AAVAJSENSOR LEVEL LIQ SWITCH PNP33 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA4M2AAVBJSENSOR LEVEL LIQ SWITCH PNP11 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA4M2AAWBJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA4M2AAW5JSENSOR LEVEL LIQ SWITCH PNP1 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA4U2AAWBJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA4M3AAWBJSENSOR LEVEL LIQ SWITCH PNP3 - Immediate$210.02Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA4M3AAVAJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$210.03Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA4V3BAVCJSENSOR LEVEL LIQ SWITCH PNP4 - Immediate$236.53Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA4U3BAWSJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$238.57Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-AA7M2AAWBJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$191.67Näytä tiedot
SENSOR LEVEL LIQ SWITCH PNPFTL31-CA7M2AAVAJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$191.67Näytä tiedot
Published: 2023-03-21