EM8500 PMIC with Energy Harvesting Capability

EM Microelectronics’ EM8500 PMIC is an integrated smart power management solution for low power applications

Image of EM Microelectronics’ EM8500 PMIC with Energy Harvesting CapabilityEM Microelectronics’ EM8500 power management controller (PMIC) is designed for efficient operation with a variety of DC harvesting sources including thermal electric generators (TEG) or photovoltaic (solar) sources in the µW to mW range. The EM8500 integrates a programmable maximum power point tracking (MPPT) controller to maximize harvesting efficiency.

The EM8500 is capable of operating with a variety of energy elements as re-chargeable batteries, super-capacitors, or conventional capacitors. When using a non-rechargeable battery, the EM8500’s onboard power management unit (PMU) offers a mechanism to extend battery life when assisted by a harvesting element. To perform granular power management of the application, the EM8500 integrates four independent supply outputs and a sleep mode offering the capability to switch off part or all the supplies.

Features
  • Smart low-power management solution
  • Ultra-low quiescent current: 25 nA
  • Ultra-low input voltage and power
    • Cold-start: 0.3 V/3 µW
    • Operating: 0.1 V/1 µW
  • Multiple configurable supply output
  • Wake-up function (internal counter and external event)
  • Fully embedded and configurable maximum power point tracking
  • Power control with under and over battery protection
  • Primary cell lifetime extension
  • SPI or I2C interface
  • USB charger
  • Luxmeter
Applications
  • Energy harvesting equipped platforms
    • Solar charging
    • TEG
  • Wearable systems
  • Beacons and wireless sensor networks
  • Industrial and environmental monitoring
  • Battery operated platforms

EM8500 PMIC with Energy Harvesting Capability

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POWER MANAGEMENT CONTROLLER WITHEM8500-A001-LF24B+POWER MANAGEMENT CONTROLLER WITH2350 - Immediate$3.42Näytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EM8500EMDVK8500EVAL BOARD FOR EM85001 - Immediate$427.56Näytä tiedot
Published: 2020-10-06