Waterproof USB Connectors

Waterproof USB connectors from EDAC that are IP67-protected and provide a degree of sealed protection

Image of EDAC's Waterproof USB ConnectorsEDAC’s waterproof USB connectors can accommodate many industrial devices and network applications that use a direct interface to a PC for programming, monitoring, and data collection, which require a degree of sealed protection from solids and provide some degree of liquid protection. EDAC’s waterproof USB connectors are available in mini type B 2.0 USB 5 pin male and female, type A USB 4 pin male and female, and Micro-USB SMT female 5 pin. They are IP67-protected, and solder-contact style. The contact material is comprised of phosphor bronze, gold plating, brass, and the housing is PBT with a flammability rating of UL 94 V-0. The shell is nickel plated for the waterproof USB 5 pin and steel-plated tin electrolytic for the waterproof USB 4 pin. The shell is matte tin plating over stainless steel for the Micro USB SMT female 5 pin. The O-ring seal for the waterproof USB 5 pin is silicone and for the waterproof USB 4 pin the O-Ring seal is made of Nitrile butadiene rubber also known as NBR or Buna-N. The Micro USB SMT 5 pin provides for a very small footprint, minimizing board spaced used.

  Video
Image of EDAC's E-Seal logo

EDAC Waterproof DSub and USB Connector Video

Waterproof USB Connectors

KuvaManufacturer Part NumberKuvausSukupuoliSaatavana oleva määrä Hinta
CONN PLG USB1.0 MINI B 5P SLD690-W05-260-043CONN PLG USB1.0 MINI B 5P SLDPistotulppa0 - Immediate$3.28Näytä tiedot
CONN RCPT USB2.0 MINI B PNL MNT690-W05-260-044CONN RCPT USB2.0 MINI B PNL MNTVastake44 - Immediate$6.02Näytä tiedot
CONN PLUG USB1.0 TYPEA 4POS SLD690-W04-260-013CONN PLUG USB1.0 TYPEA 4POS SLDPistotulppa0 - Immediate$6.77Näytä tiedot
CONN RCP USB1.0 TYPEA 4P PNL MNT690-W04-260-014CONN RCP USB1.0 TYPEA 4P PNL MNTVastake0 - Immediate$11.22Näytä tiedot
CONN DUST COVER FOR USBM00-383-001CONN DUST COVER FOR USB120 - Immediate$4.00Näytä tiedot

Waterproof Micro USB Connectors

KuvaManufacturer Part NumberKuvausSukupuoliSaatavana oleva määrä Hinta
CONN RCPT USB1.0 MICRO B SMD R/A690-W05-290-483CONN RCPT USB1.0 MICRO B SMD R/AVastake124 - Immediate$3.02Näytä tiedot
Published: 2014-11-30