ECSpressCON Oscillators

ECS' ECSpressCON oscillators feature low jitter and power consumption

Image of ECS' ECSpressCONECS introduces the ECSpressCON, the world’s most robust configurable oscillator. The ECSpressCON can be configured in multiple variations.

Features
  • HCMOS (under 250 MHz), LVPECL or LVDS (up to 1,500 MHz output)
  • 7 mm x 5 mm, 5 mm x 3.2 mm, and 2.5 mm x 2 mm footprints
  • 3.3 V or 2.5 V (low power)
    • 16 mA to 25 mA CMOS, under 25 mA LVDS, under 60 mA LVPECL
    • 16 mA, output disabled
  • XO or VCXO operation
  • Extended temperature range option
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish Au
  • Low jitter
Applications    
  • 4G BTS
  • Femtocells
  • Networking
  • Storage
  • Video
  • Sonet
 
  • Servers
  • Telecom
  • Industrial
  • Military
  • Medical

ECSpressCON Oscillators

KuvaManufacturer Part NumberKuvausAihealueSaatavana oleva määrä Hinta
XTAL OSC XO 100.0000MHZ LVDS SMDECX-L37BN-100.000XTAL OSC XO 100.0000MHZ LVDS SMDKäyttöönotto/käytöstä poisto51 - Immediate$6.08Näytä tiedot
XTAL OSC XO 125.0000MHZ LVDS SMDECX-L37BN-125.000XTAL OSC XO 125.0000MHZ LVDS SMDKäyttöönotto/käytöstä poisto68 - Immediate$6.08Näytä tiedot
XTAL OSC XO 200.0000MHZ LVDS SMDECX-L37BN-200.000XTAL OSC XO 200.0000MHZ LVDS SMDKäyttöönotto/käytöstä poisto128 - Immediate$6.08Näytä tiedot
XTAL OSC XO 212.5000MHZ LVDS SMDECX-L37BN-212.500XTAL OSC XO 212.5000MHZ LVDS SMDKäyttöönotto/käytöstä poisto1 - Immediate$6.08Näytä tiedot
XTAL OSC XO 75.0000MHZ LVDS SMDECX-L37BN-75.000XTAL OSC XO 75.0000MHZ LVDS SMDKäyttöönotto/käytöstä poisto64 - Immediate$6.08Näytä tiedot
XTAL OSC XO 250.0000MHZ LVPECLECX-P35BN-250.000XTAL OSC XO 250.0000MHZ LVPECLKäyttöönotto/käytöstä poisto10 - Immediate$6.08Näytä tiedot
XTAL OSC XO 100.0000MHZ LVPECLECX-P37BN-100.000XTAL OSC XO 100.0000MHZ LVPECLKäyttöönotto/käytöstä poisto0 - Immediate$5.08Näytä tiedot
XTAL OSC XO 106.2500MHZ LVPECLECX-P37BN-106.250XTAL OSC XO 106.2500MHZ LVPECLKäyttöönotto/käytöstä poisto0 - Immediate$5.12Näytä tiedot
XTAL OSC XO 150.0000MHZ LVPECLECX-P37BN-150.000XTAL OSC XO 150.0000MHZ LVPECLKäyttöönotto/käytöstä poisto18 - Immediate$6.08Näytä tiedot
XTAL OSC XO 212.5000MHZ LVPECLECX-P37BN-212.500XTAL OSC XO 212.5000MHZ LVPECLKäyttöönotto/käytöstä poisto0 - Immediate$5.08Näytä tiedot
XTAL OSC XO 250.0000MHZ LVPECLECX-P37BN-250.000XTAL OSC XO 250.0000MHZ LVPECLKäyttöönotto/käytöstä poisto0 - Immediate$5.08Näytä tiedot
Published: 2015-09-02