ECS-MPI2520 Miniature Power Inductors

ECS' ECS-MPI2520 high current, low profile, miniature power inductors

Image of ECS' ECS-MPI2520 Miniature Power InductorsECS' ECS-MPI2520 high current, low profile, miniature power inductor with a 2.5 mm x 2.0 mm footprint is ideal for industrial, infotainment, and consumer electronics where size is critical. It has height options of 1.0 mm maximum (R0 option) or 1.2 mm maximum (R1 option). The ECS-MPI2520 series has an inductance range from 0.47 µH to 10 µH with a current range from 1.2 A to 4.8 A.

Features
  • 2.5 mm x 2.0 mm footprint
  • Magnetically shielded, low EMI
  • Inductance range from 0.47 µH to 10 µH
  • Current range from 1.2 A to 4.8 A
  • Temperature range: -40°C to +105°C
  • MSL 1
  • Lead-free; RoHS and REACH compliant
Applications
  • Handheld/mobile equipment
  • Media devices
  • Entertainment
  • LED lighting drivers
  • Infotainment and telematics

ECS-MPI2520 Miniature Power Inductors

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)SuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 4.7UH 1.6A 180 MOHMECS-MPI2520R1-4R7-RFIXED IND 4.7UH 1.6A 180 MOHM1.6 ASuojattu180mOhm maks.38691 - Immediate$0.73Näytä tiedot
FIXED IND 1UH 3.7A 42 MOHM SMDECS-MPI2520R1-1R0-RFIXED IND 1UH 3.7A 42 MOHM SMD3.7 ASuojattu42mOhm maks.16014 - Immediate$0.55Näytä tiedot
FIXED IND 900NH 3.2A 60 MOHM SMDECS-MPI2520R0-1R0-RFIXED IND 900NH 3.2A 60 MOHM SMD3.2 ASuojattu60mOhm maks.5042 - Immediate$0.67Näytä tiedot
FIXED IND 4.7UH 1.4A 288 MOHMECS-MPI2520R0-4R7-RFIXED IND 4.7UH 1.4A 288 MOHM1.4 ASuojattu288mOhm maks.6548 - Immediate$0.67Näytä tiedot
FIXED IND 3.3UH 1.6A 228 MOHMECS-MPI2520R0-3R3-RFIXED IND 3.3UH 1.6A 228 MOHM1.6 ASuojattu228mOhm maks.5828 - Immediate$0.67Näytä tiedot
FIXED IND 2.2UH 2.3A 90 MOHM SMDECS-MPI2520R1-2R2-RFIXED IND 2.2UH 2.3A 90 MOHM SMD2.3 ASuojattu90mOhm maks.14285 - Immediate$0.73Näytä tiedot
FIXED IND 10UH 1.1A 468 MOHM SMDECS-MPI2520R1-100-RFIXED IND 10UH 1.1A 468 MOHM SMD1.1 ASuojattu468mOhm maks.0 - Immediate$0.73Näytä tiedot
FIXED IND 1.5UH 2.4A 96 MOHM SMDECS-MPI2520R0-1R5-RFIXED IND 1.5UH 2.4A 96 MOHM SMD2.4 ASuojattu96mOhm maks.0 - Immediate$0.33Näytä tiedot
FIXED IND 2.2UH 2.2A 123.6 MOHMECS-MPI2520R0-2R2-RFIXED IND 2.2UH 2.2A 123.6 MOHM2.2 ASuojattu123,6mOhm maks.0 - Immediate$0.33Näytä tiedot
FIXED IND 3.3UH 1.8A 126 MOHMECS-MPI2520R1-3R3-RFIXED IND 3.3UH 1.8A 126 MOHM1.8 ASuojattu126mOhm maks.0 - Immediate$0.35Näytä tiedot
Published: 2018-03-14