ECS-327MV 32.768 kHz SMD MultiVolt™ Oscillator
ECS' oscillators are available in a miniature 1.6 mm x 1.2 mm x 0.7 mm ceramic package
ECS’ ECS-327MV 32.768 kHz low-current surface-mount MultiVolt oscillator is available in a miniature 1.6 mm x 1.2 mm x 0.7 mm ceramic package. This component offers a frequency of 32.768 kHz and stability of ±25 ppm at the standard industrial operating temperature of -40°C to +85°C. MultiVolt oscillators are compatible with 1.8 V, 2.5 V, 3.0 V, or 3.3 V power supplies.
ECS also has two additional part numbers in the ECS-327MV MultiVolt oscillator family with extended operating temperature options. The ECS-327MV-DM-TR offers stability of ±20 ppm at an extended -20ºC to +70ºC operating temperature and the ECS-327-CM-TR offers stability of ±25 ppm at the -20ºC to +70ºC operating temperature range.
- 1.6 mm x 1.2 mm x 0.7 mm ceramic package
- MultiVolt compatible across 1.6 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, 3.0 V, and 3.3 V supply voltage
- Stability options: ±20 ppm and ±25 ppm
- Operating temperature options: -20ºC to +70ºC and -40ºC to +85ºC
- RoHS 3 and REACH compliant
- IoT
- RTC
- Storage devices
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial
- Wireless devices
- General microprocessors
ECS-327MV SMD MultiVolt™ Oscillator
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-327MV-CN-TR | XTAL OSC XO 32.7680KHZ CMOS SMD | 13135 - Immediate | $1.67 | Näytä tiedot |
![]() | ![]() | ECS-327MV-DM-TR | XTAL OSC XO 32.7680KHZ CMOS SMD | 3953 - Immediate | $1.82 | Näytä tiedot |
![]() | ![]() | ECS-327MV-CM-TR | XTAL OSC XO 32.7680KHZ CMOS SMD | 5098 - Immediate | $1.80 | Näytä tiedot |