AEC-Q200 Qualified Crystals

ECS' AEC-Q200 qualified crystals are RoHS-compliant and suitable for harsh conditions

Image of ECS' AEC-Q200 Qualified CrystalsECS now offers the availability of AECQ200 qualified crystals in the 7 mm x 5 mm, 5 mm x 3.2 mm, and 3.2 mm x 2.5 mm 4-pad industry standard packages. These parts have a frequency tolerance of ±30 ppm at +25°C and a frequency stability of ±100 ppm at -40°C to +125°C.

Features
  • AEC-Q200 qualified
  • Suitable for use in harsh environments
  • ISO9001 and TS16949 certified
  • Standard operating temperature of -40°C to +125°C
  • RoHS 2 and REACH-compliant
  • MSL 1
  • Lead finish: Au
Applications
  • Keyless entry
  • Mobile devices
  • Drive controls
  • ZigBee® and wireless applications
  • Industrial applications

AEC-Q200 Crystals

KuvaManufacturer Part NumberKuvausTaajuustoleranssiSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 12.0000MHZ 12PF SMDECS-120-12-36Q-CWY-TRCRYSTAL 12.0000MHZ 12PF SMD±10ppm11462 - Immediate$0.47Näytä tiedot
CRYSTAL 12.0000MHZ 10PF SMDECS-120-10-36Q-AES-TRCRYSTAL 12.0000MHZ 10PF SMD±25ppm50946 - Immediate$0.39Näytä tiedot
CRYSTAL 40.0000MHZ 8PF SMDECS-400-8-36Q-CWY-TRCRYSTAL 40.0000MHZ 8PF SMD±10ppm0 - Immediate$0.52Näytä tiedot
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-34QCN-TRCRYSTAL 32.7680KHZ 6PF SMD±10ppm10243 - Immediate$0.65Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34QCS-TRCRYSTAL 32.7680KHZ 12.5PF SMD±10ppm93266 - Immediate$0.69Näytä tiedot
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-34QCS-TRCRYSTAL 32.7680KHZ 9PF SMD±10ppm4596 - Immediate$0.76Näytä tiedot
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-33Q-JES-TRCRYSTAL 32.0000MHZ 8PF SMD±20ppm6444 - Immediate$0.73Näytä tiedot
CRYSTAL 22.1184MHZ 12PF SMDECS-221-12-33Q-JEN-TRCRYSTAL 22.1184MHZ 12PF SMD±20ppm1489 - Immediate$0.62Näytä tiedot
CRYSTAL 40.0000MHZ 12PF SMDECS-400-12-33Q-JEN-TRCRYSTAL 40.0000MHZ 12PF SMD±20ppm8852 - Immediate$0.58Näytä tiedot
CRYSTAL 13.0000MHZ 12PF SMDECS-130-12-33Q-JEN-TRCRYSTAL 13.0000MHZ 12PF SMD±20ppm0 - Immediate$0.62Näytä tiedot
Published: 2016-03-10