AxiACi Series Axial Fans

ebm-papst’s AxiACi series, for the diverse requirements of refrigeration technology, industrial ventilation, and telecom applications

Image of ebm-papst's AxiACi Series Axial Fansebm-papst's AxiACi series features a highly efficient GreenTech EC motor that runs extremely smoothly and quietly with low vibration. Additional advantages, especially for refrigeration, include operating temperatures down to -40°C (-40°F), including at start-up; resistance to salt spray, water jets, and dust (IP65); ATEX certification DIN EN 60079-7 (Group IIA Class T4); and compatibility with natural refrigerants including ammonia, propane, ethanol cyclohexane, butane, and others.

ebm-papst's AxiACi series benefits, combined with an impressive service life (65,000 hours) that is up to twice that of standard AC models, a global voltage range of 90 VAC to 264 VAC (50/60 Hz), and maintenance-free operation, make the AxiACi series an ideal replacement for outdated and inefficient AC solutions. It is designed to withstand the rigors of extreme environments while still delivering high levels of flexibility and efficiency, the AxiACi series also excels in industrial ventilation, telecom, and many other demanding applications.

Features and Benefits

  • Virtually silent operation and minimal energy consumption due to:
    • A 3-phase multi-pole motor with extremely low floor level and low peaks in the acceleration amplitudes, which reduces structure-borne noise
    • Guide blades that are exactly matched to the dynamically balanced fan impeller, ensuring less turbulence and a uniformly directed airflow
    • An optimized blade design with winglets
  • Global voltage range of 90 VAC to 264 VAC (50/60Hz)
  • Temperature range: -40°C to +75°C (-40°F to +167°F)
  • Unbeatably compact and lightweight
  • Robust, durable, and maintenance-free
  • Compatible with natural refrigerants
    • Ammonia, propane, ethanol cyclohexene, butane, and others
  • Universally approved
    • All models: UL507, CSA 22.3, DIN EN 60335-1, CCC, EAC, CE
    • Select models: IP65, DIN EN 60335-2-89, DIN EN 60079-7 Group IIA Class T4, salt spray resistance
Applications
  • Commercial refrigeration
  • Cabinet cooling
  • Industrial
  • Medical
  • Telecommunications

AxiACi Series Axial Fans

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AXIACI120R 115/230VAC 120X38MM8315100213AXIACI120R 115/230VAC 120X38MM45 - Immediate$79.60Näytä tiedot
AXIACI120R 115/230VAC 120X38MM8315100214AXIACI120R 115/230VAC 120X38MM60 - Immediate$79.60Näytä tiedot
AXIACI120U 115/230VAC 120X38MM8315100190AXIACI120U 115/230VAC 120X38MM5 - Immediate$94.31Näytä tiedot
AXIACI120U 230VAC 120X38MM8315100075AXIACI120U 230VAC 120X38MM27 - Immediate$94.31Näytä tiedot
AXIACI120U 115/230VAC 120X38MM8315100205AXIACI120U 115/230VAC 120X38MM39 - Immediate$94.31Näytä tiedot
AXIACI120U 115/230VAC 120X38MM8315100179AXIACI120U 115/230VAC 120X38MM15 - Immediate$94.31Näytä tiedot
AXIACI120U 115/230VAC 120X38MM8315100176AXIACI120U 115/230VAC 120X38MM38 - Immediate$94.31Näytä tiedot
AXIACI92R 230VAC 92X38MM8315100282AXIACI92R 230VAC 92X38MM8 - Immediate$119.49Näytä tiedot
AXIACI92R 230VAC 92X38MM8315100281AXIACI92R 230VAC 92X38MM10 - Immediate$119.49Näytä tiedot
AXIACI92R 230VAC 92X38MM8315100283AXIACI92R 230VAC 92X38MM8 - Immediate$119.49Näytä tiedot
AXIACI92U 230VAC 92X38MM8315100284AXIACI92U 230VAC 92X38MM10 - Immediate$141.54Näytä tiedot
AXIACI92U 230VAC 92X38MM8315100286AXIACI92U 230VAC 92X38MM5 - Immediate$141.54Näytä tiedot
AXIACI92U 230VAC 92X38MM8315100285AXIACI92U 230VAC 92X38MM10 - Immediate$141.54Näytä tiedot
AXIACI120R 115/230VAC 120X38MM8315100206AXIACI120R 115/230VAC 120X38MM28 - Immediate$79.60Näytä tiedot
Published: 2024-05-07