Ultra-High Current SMD Brick Fuses – 2822HC Series

Eaton's surface mount 2822HC series fuses provide a 40 A to 125 A single fuse solution for high-current applications

Image of Eaton's Ultra-High Current SMD Brick Fuses – 2822HC Series Eaton's series 2822HC high power brick fuses provide ultra-high current carrying capability in a compact footprint capable of protecting circuits from 40 A to 125 A. A surface mount design makes for easy use in pick-and-place machines and provides reliable overcurrent protection in high-power dense applications. Rather than paralleling a smaller amperage or oversized fuse, the 2822HC series provide a single fuse solution.

Image of cURus Logo

Features
  • 7.7 mm x 6.0 mm x 4.3 mm surface mount package
  • High current brick fuse
  • Current rating: 40 A to 125 A
  • Voltage rating: Up to 80 VDC
  • High interrupt rating
  • cURus Recognized
  • Single fuse solution for high current applications
Applications
  • Servers and backplanes
  • Power distribution units (PDUs)
  • Power supplies
  • Energy storage systems
  • Industrial automation tools
  • Robotic machinery
  • Telecom DC/DC power
  • Routers and switches

Ultra-High Current SMD Brick Fuses – 2822HC Series

KuvaManufacturer Part NumberKuvausJänniteluokitus – DCVasteaikaSaatavana oleva määrä HintaNäytä tiedot
FUSE BOARD MOUNT 40A 72VDC 2SMD2822HC40-RTRFUSE BOARD MOUNT 40A 72VDC 2SMD72 V-927 - Immediate$6.47Näytä tiedot
FUSE BOARD MOUNT 50A 72VDC 2SMD2822HC50-RTRFUSE BOARD MOUNT 50A 72VDC 2SMD72 V-1058 - Immediate$6.13Näytä tiedot
FUSE BOARD MOUNT 60A 72VDC 2SMD2822HC60-RTRFUSE BOARD MOUNT 60A 72VDC 2SMD72 V-1869 - Immediate$7.07Näytä tiedot
FUSE BOARD MOUNT 70A 72VDC 2SMD2822HC70-RTRFUSE BOARD MOUNT 70A 72VDC 2SMD72 V-2312 - Immediate$6.30Näytä tiedot
FUSE BOARD MOUNT 80A 72VDC 2SMD2822HC80-RTRFUSE BOARD MOUNT 80A 72VDC 2SMD72 V-1162 - Immediate$7.26Näytä tiedot
FUSE BOARD MOUNT 90A 72VDC 2SMD2822HC90-RTRFUSE BOARD MOUNT 90A 72VDC 2SMD72 V-607 - Immediate$7.52Näytä tiedot
FUSE BOARD MOUNT 100A 72VDC 2SMD2822HC100-RTRFUSE BOARD MOUNT 100A 72VDC 2SMD72 V-1798 - Immediate$8.67Näytä tiedot
FUSE BOARD MOUNT 125A 60VDC 2SMD2822HC125-RTRFUSE BOARD MOUNT 125A 60VDC 2SMD60 V-998 - Immediate$9.01Näytä tiedot
Published: 2022-11-03