ESD Transient Voltage Suppressors – TVSA/TVSL Series

Eaton’s low capacitance transient voltage suppressors for ESD protection in 0201 and 0402 SMD packages

Eaton's TVSA Series ESD Suppressors Eaton's TVSA and TVSL series TVS diode ESD bidirectional protection suppressors offer withstand ratings of up to 25 kV in EIA 0201 and 0402 packages. The 0201 pad layout is compatible with DFN0603 TVS products but offers improved solder connection reliability and inspection. They are available with working voltage ratings from 3 VDC to 12 VDC and have low clamping voltage to ensure effective protection. The ultra-compact footprint and cost-effective nature make the TVSA and TVSL TVS diode ESD suppressors ideal for a wide range of consumer, industrial, medical, and energy applications.

The location in the circuit for the ESD suppression TVS diode should be carefully determined. For better performance, the device should be placed as close to the signal input as possible and ahead of any other components. Due to the high current associated with an ESD event, it is recommended to use a "0-stub" pad design (pad directly on the signal/data line and second pad directly on common ground).

Features
  • Low clamping voltages
  • Bidirectional
  • Environmentally friendly
  • Space savings
  • ESD protection
  • Low leakage currents
Applications
  • Computers and peripherals
  • Digital still cameras
  • Cell phones
  • Medical equipment
  • DVD players
  • MP3/multimedia players
  • LCD TV/monitors
  • External storage
  • DSL modems
  • Set-top boxes
  • Docking systems

TVSA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
TVS DIODE 5VWM 17VC 0201TVSA02V05C004TVS DIODE 5VWM 17VC 020171901 - Immediate$0.54Näytä tiedot
TVS DIODE 5VWM 17VC 0402TVSA04V05C006TVS DIODE 5VWM 17VC 04022383 - Immediate$0.58Näytä tiedot
Updated: 2023-07-12

TVSL Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 3VWM 6.3VC 0201TVSL02V03C011TVS DIODE 3VWM 6.3VC 02010 - Immediate$0.30Näytä tiedot
TVS DIODE 7VWM 12.8VC 0201TVSL02V07C006TVS DIODE 7VWM 12.8VC 020121680 - Immediate$0.19Näytä tiedot
TVS DIODE 5VWM 7.4VC 0201TVSL02V05C018TVS DIODE 5VWM 7.4VC 020129970 - Immediate$0.28Näytä tiedot
TVS DIODE 5VWM 11.5VC 0201TVSL02V05C005TVS DIODE 5VWM 11.5VC 020131800 - Immediate$0.28Näytä tiedot
TVS DIODE 9VWM 17.3VC 0201TVSL02V09C005TVS DIODE 9VWM 17.3VC 020127801 - Immediate$0.30Näytä tiedot
TVS DIODE 12VWM 19.4VC 0201TVSL02V12C008TVS DIODE 12VWM 19.4VC 02010 - Immediate$0.34Näytä tiedot
Published: 2010-05-28