PTC Thermistor Sensors for SMD Applications – PT Series

Eaton’s sensors with metalized termination are ideal for wire bonding, epoxy, and soldering in temperature sensing applications

Image of Eaton's PTC Thermistor Sensors for SMD Applications – PT SeriesEaton Electronics' Bussmann PT series positive temperature coefficient (PTC) thermistor sensors are designed for temperature protection on printed circuit boards and integrated circuits. A rapid change in resistance can accurately detect overheating in multiple areas. The PT series is offered in industry-standard 0603 and 0805 EIA footprints, making them ideal for automated assembly processes.

Resources
Features
  • Highly reliable monolithic structure, ideal for high-density SMT installation
  • Ideal for overheat sensing applications
  • Superior heat resistance
  • 0603 (1608 metric) and 0805 (2012 metric) surface mount package
  • Excellent thermal response
Applications
  • Overheat sensing
  • Industrial process controls
  • Commercial appliances
  • Consumer appliances
  • Batteries, supercapacitors, and energy storage systems
  • Uninterruptible power supplies
  • Medical devices
  • Heating, ventilation, air conditioning, and refrigeration (HVACR)
  • Foodservice equipment
  • IoT

PT Series - 0603 SMD Package Size

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P50SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P60SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P70SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P80SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P90SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P100SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P110SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PTC 470OHM 50% 0603PT06R472P120SENSOR PTC 470OHM 50% 06030 - ImmediateSee Page for PricingNäytä tiedot

PT Series - 0805 SMD Package Size

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P50SENSOR PTC 470OHM 50% 08053940 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P90SENSOR PTC 470OHM 50% 08053815 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P100SENSOR PTC 470OHM 50% 08053992 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P110SENSOR PTC 470OHM 50% 08053753 - Immediate$0.23Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P70SENSOR PTC 470OHM 50% 08053695 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P120SENSOR PTC 470OHM 50% 08052940 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P60SENSOR PTC 470OHM 50% 08053987 - Immediate$0.28Näytä tiedot
SENSOR PTC 470OHM 50% 0805PT08R472P80SENSOR PTC 470OHM 50% 08053913 - Immediate$0.23Näytä tiedot
Published: 2022-05-12