Metal Plate Current Sense Resistors

Eaton offers many families in AEC-Q200 qualifications for automotive and high-reliability applications

Image of  Eaton Metal Plate Current Sense ResistorsEaton's metal plate and metal strip resistors feature a base metal plate with an epoxy overcoat and end terminations to provide a low temperature coefficient of resistance (TCR), low resistance, and high power capability. They are offered in many industry standard footprints 0603 (1608 metric) to 2512 (6432 metric) and wide terminal configurations like 0612 (1632 metric), 0915 (2338 metric), and 1225 (2512 metric), with MFFA series being a 4 terminal 0612 (1630 metric) configuration. Many families are AEC-Q200 qualified for automotive and high-reliability applications.

Features
  • High temperature range: -55°C to +170°C (+155°C MST series)
  • Tolerance: ±1%
  • Low sensing resistance
  • High power dissipation
  • AEC-Q200 compliant (MST series not compliant)
Applications
  • Switched-mode power supplies (SMPS)
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Resources

Metal Strip - MST Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.002 OHM 1% 1/2W 0603MST0603R0020FSMRES 0.002 OHM 1% 1/2W 06030 - Immediate$1.05Näytä tiedot
RES 0.001 OHM 1% 1/2W 0603MST0603R0010FSMRES 0.001 OHM 1% 1/2W 06030 - Immediate$0.32Näytä tiedot
RES 0.0015 OHM 1% 3/4W 0805MST0805R0015FIMRES 0.0015 OHM 1% 3/4W 08050 - Immediate$0.37Näytä tiedot
RES 0.002 OHM 1% 3/4W 0805MST0805R0020FIMRES 0.002 OHM 1% 3/4W 08050 - Immediate$0.37Näytä tiedot
RES 0.003 OHM 1% 3/4W 0805MST0805R0030FIMRES 0.003 OHM 1% 3/4W 08050 - Immediate$0.37Näytä tiedot

Metal Strip, Automotive Grade - MSMA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.005 OHM 1% 1/2W 0805MSMA0805R0050FSMRES 0.005 OHM 1% 1/2W 08058650 - Immediate$0.24Näytä tiedot
RES 0.002 OHM 1% 1/2W 0805MSMA0805R0020FSMRES 0.002 OHM 1% 1/2W 08050 - Immediate$0.31Näytä tiedot
RES 0.008 OHM 1% 1/2W 0805MSMA0805R0080FSMRES 0.008 OHM 1% 1/2W 080555 - Immediate$0.29Näytä tiedot
RES 0.025 OHM 1% 1/2W 0805MSMA0805R0250FSMRES 0.025 OHM 1% 1/2W 08056623 - Immediate$0.29Näytä tiedot
RES 0.02 OHM 1% 1/2W 0805MSMA0805R0200FSMRES 0.02 OHM 1% 1/2W 080514592 - Immediate$0.29Näytä tiedot

Metal Strip, Automotive Grade - MSNA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.003 OHM 1% 1W 0612MSNA0612R0030FCMRES 0.003 OHM 1% 1W 06124443 - Immediate$0.43Näytä tiedot
RES 0.01 OHM 1% 1W 0612MSNA0612R0100FCNRES 0.01 OHM 1% 1W 06125000 - Immediate$0.43Näytä tiedot
RES 0.005 OHM 1% 1W 0612MSNA0612R0050FCMRES 0.005 OHM 1% 1W 06129939 - Immediate$0.43Näytä tiedot
RES 0.001 OHM 1% 1W 0612MSNA0612R0010FCMRES 0.001 OHM 1% 1W 06120 - Immediate$0.45Näytä tiedot
RES 0.03 OHM 1% 1W 0915MSNA0915R0300FCNRES 0.03 OHM 1% 1W 09157975 - Immediate$0.51Näytä tiedot

4-Terminal, Automotive Grade - MFFA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.0005 OHM 1% 1W 0612MFFA0612R0005FCMRES 0.0005 OHM 1% 1W 06127024 - Immediate$0.59Näytä tiedot
RES 0.002 OHM 1% 1W 0612MFFA0612R0020FCMRES 0.002 OHM 1% 1W 06122907 - Immediate$0.59Näytä tiedot
RES 0.001 OHM 1% 1W 0612MFFA0612R0010FCMRES 0.001 OHM 1% 1W 06126225 - Immediate$0.59Näytä tiedot
RES 0.0015 OHM 1% 1W 0612MFFA0612R0015FCMRES 0.0015 OHM 1% 1W 0612240 - Immediate$0.59Näytä tiedot
RES 0.005 OHM 1% 1W 0612MFFA0612R0050FCMRES 0.005 OHM 1% 1W 06126639 - Immediate$0.59Näytä tiedot
Published: 2022-12-05