High Voltage 1000 V/High Energy SMD Fuses – 3250HV/3250HVA Series

Eaton 3250HV/3250HVA series SMD fast-acting fuses are ideal for overcurrent protection in power energy applications

Image of Eaton High Voltage 1000 V/High Energy SMD Fuses – 3250HV/3250HVA SeriesEaton 3250HV (industrial-grade) and 3250HVA (automotive-grade) series SMD fuses are designed to provide reliable and efficient, fast-acting overcurrent protection across a variety of applications, including battery energy storage systems (BESS), automotive, transportation, server and telecom systems, and UPS. These fuses offer high voltage ratings of up to 1000 V in compact packages to meet the stringent requirements of both the automotive and industrial sectors.

Features
  • 33 mm x 5.33 mm x 5.33 mm surface mount package
  • 1000 VDC voltage rating
  • High breaking capacity: 10 kA
  • Ceramic tube, silver plated cap construction
  • Moisture sensitivity level (MSL): 1
  • Agency information: cURus
  • Recognition file number: E19180 guide JDYX2 and JDYX8
Applications
  • Server and telecom systems
  • 1000 VDC DC/DC converters
  • Single- and three-phase UPS
  • Power factor correction
  • Capacitor output protection

3250HV Series (Industrial-Grade) SMD Fuses

KuvaManufacturer Part NumberKuvausSulamisen I²tSaatavana oleva määrä HintaNäytä tiedot
FUSE FAST ACT 0.8 A 1000 VDC SMD3250HV800-RFUSE FAST ACT 0.8 A 1000 VDC SMD0.571948 - Immediate$4.30Näytä tiedot
FUSE FAST ACT 1 A 1000 VDC SMD3250HV1-RFUSE FAST ACT 1 A 1000 VDC SMD1.11282 - Immediate$4.30Näytä tiedot
FUSE FAST ACT 2 A 1000 VDC SMD3250HV2-RFUSE FAST ACT 2 A 1000 VDC SMD1.41945 - Immediate$4.30Näytä tiedot
FUSE FAST ACT 2.5 A 1000 VDC SMD3250HV2-5-RFUSE FAST ACT 2.5 A 1000 VDC SMD2.21990 - Immediate$4.30Näytä tiedot
FUSE FAST ACT 3 A 1000 VDC SMD3250HV3-RFUSE FAST ACT 3 A 1000 VDC SMD3.61847 - Immediate$4.30Näytä tiedot

3250HVA Series (Automotive-Grade) SMD Fuses

KuvaManufacturer Part NumberKuvausSulamisen I²tSaatavana oleva määrä HintaNäytä tiedot
FUSE FAST ACT 0.8 A 1000VDC AUTOTR-3250HVA800-RFUSE FAST ACT 0.8 A 1000VDC AUTO0.571966 - Immediate$4.78Näytä tiedot
FUSE FAST ACT 1 A 1000VDC AUTOTR-3250HVA1-RFUSE FAST ACT 1 A 1000VDC AUTO1.11975 - Immediate$4.78Näytä tiedot
FUSE FAST ACT 2 A 1000VDC AUTOTR-3250HVA2-RFUSE FAST ACT 2 A 1000VDC AUTO1.41988 - Immediate$4.78Näytä tiedot
FUSE FAST ACT 2.5 A 1000VDC AUTO3250HVA2-5-RFUSE FAST ACT 2.5 A 1000VDC AUTO2.21990 - Immediate$4.78Näytä tiedot
FUSE FAST ACT 3 A 1000VDC AUTOTR-3250HVA3-RFUSE FAST ACT 3 A 1000VDC AUTO3.61873 - Immediate$4.78Näytä tiedot
Published: 2025-05-30