Automotive AECQ Miniature High-Current Inductors - MPIAV2 Series

Eaton's inductors are ideal for applications such as body electronics and advanced driver assistance systems

Image of Eaton's Automotive AECQ Miniature High Current Inductors - MPIA-V2 SeriesEaton Electronics' MPIAV2 automotive AEC-Q200 qualified, high-current power inductors are offered in a rugged, flexible metal composite construction allowing a compact package design in low-profile (1.0 mm, 1.2 mm, 1.5 mm, and 2.0 mm) height options. Key product features include a self-resonant frequency (SRF) range from 9.5 MHz to 25 MHz, series dependent; a wide range of inductance values offered from 0.1 µH to 22 µH, and a current carrying capability range of 1.2 A to 22 A under full saturation at 30% roll-off. The MPIAV2 series is ideal for a wide range of applications in the automotive environment, including body electronics, advanced driver assistance systems, infotainment, navigation electronics, as well as chassis and safety equipment.

Tech Note: Magnetics Operating Temperature Defined

Features
  • AEC-Q200 qualified
  • Magnetically shielded, low EMI
  • Rugged construction
  • Self-resonant frequency (SRF): 9.5 MHz to 25 MHz, series dependent
  • Inductance range: 0.1 µH to 22 µH
  • Current range: 1.2 A to 22 A
  • Solder reflow temperature: J-STD-202 (latest revision) compliant
Automotive Solutions Selector

Digi-Key/Eaton's interactive selector tool is designed to accelerate the selection of components for individual automotive systems and requirements. Click on the image to open the selector and hover over the wedge that corresponds to your product need.

Image of Eaton's Automotive Solutions Selector

MPIA2510V2 Series - 1.0 mm Height

KuvaManufacturer Part NumberKuvausSuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 470NH 4.4A 25 MOHM SMDMPIA2510V2-R47-RFIXED IND 470NH 4.4A 25 MOHM SMDSuojattu25mOhm maks.0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 4.7UH 1.22A 262 MOHMMPIA2510V2-4R7-RFIXED IND 4.7UH 1.22A 262 MOHMSuojattu262mOhm maks.0 - Immediate$0.74Näytä tiedot
FIXED IND 2.2UH 2.1A 110 MOHMMPIA2510V2-2R2-RFIXED IND 2.2UH 2.1A 110 MOHMSuojattu110mOhm maks.2670 - Immediate$1.52Näytä tiedot
FIXED IND 1UH 3.1A 52 MOHM SMDMPIA2510V2-1R0-RFIXED IND 1UH 3.1A 52 MOHM SMDSuojattu52mOhm maks.2570 - Immediate$0.93Näytä tiedot

MPIA2512V2 Series - 1.2 mm Height

KuvaManufacturer Part NumberKuvausSuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 470NH 4.9A 23 MOHM SMDMPIA2512V2-R47-RFIXED IND 470NH 4.9A 23 MOHM SMDSuojattu23mOhm maks.2111 - Immediate$1.51Näytä tiedot
FIXED IND 680NH 3.4A 35 MOHM SMDMPIA2512V2-R68-RFIXED IND 680NH 3.4A 35 MOHM SMDSuojattu35mOhm maks.1485 - Immediate$0.93Näytä tiedot
FIXED IND 1UH 3.3A 44 MOHM SMDMPIA2512V2-1R0-RFIXED IND 1UH 3.3A 44 MOHM SMDSuojattu44mOhm maks.0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 2.2UH 2.2A 87 MOHM SMDMPIA2512V2-2R2-RFIXED IND 2.2UH 2.2A 87 MOHM SMDSuojattu87mOhm maks.5881 - Immediate$0.99Näytä tiedot
FIXED IND 3.3UH 1.8A 135 MOHMMPIA2512V2-3R3-RFIXED IND 3.3UH 1.8A 135 MOHMSuojattu135mOhm maks.53 - Immediate$1.14Näytä tiedot
FIXED IND 4.7UH 1.4A 235 MOHMMPIA2512V2-4R7-RFIXED IND 4.7UH 1.4A 235 MOHMSuojattu235mOhm maks.0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 1.5UH 2.3A 77 MOHM SMDMPIA2512V2-1R5-RFIXED IND 1.5UH 2.3A 77 MOHM SMDSuojattu77mOhm maks.11897 - Immediate$0.94Näytä tiedot

MPIA4015V2 Series - 1.5 mm Height

KuvaManufacturer Part NumberKuvausSuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 3.3UH 3A 92 MOHM SMDMPIA4015V2-3R3-RFIXED IND 3.3UH 3A 92 MOHM SMDSuojattu92mOhm maks.7670 - Immediate$1.28Näytä tiedot
FIXED IND 4.7UH 2.2A 130 MOHMMPIA4015V2-4R7-RFIXED IND 4.7UH 2.2A 130 MOHMSuojattu130mOhm maks.2345 - Immediate$1.44Näytä tiedot
FIXED IND 1.5UH 4.2A 58 MOHM SMDMPIA4015V2-1R5-RFIXED IND 1.5UH 4.2A 58 MOHM SMDSuojattu58mOhm maks.7878 - Immediate$1.33Näytä tiedot
FIXED IND 1UH 5.5A 27 MOHM SMDMPIA4015V2-1R0-RFIXED IND 1UH 5.5A 27 MOHM SMDSuojattu27mOhm maks.2568 - Immediate$1.38Näytä tiedot

MPIA4020V2 Series - 2.0 mm Height

KuvaManufacturer Part NumberKuvausSuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 2.2UH 3.8A 48 MOHM SMDMPIA4020V2-2R2-RFIXED IND 2.2UH 3.8A 48 MOHM SMDSuojattu48mOhm maks.5570 - Immediate$1.39Näytä tiedot
FIXED IND 22UH 1.2A 402 MOHM SMDMPIA4020V2-220-RFIXED IND 22UH 1.2A 402 MOHM SMDSuojattu402mOhm maks.0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 1UH 6.5A 24 MOHM SMDMPIA4020V2-1R0-RFIXED IND 1UH 6.5A 24 MOHM SMDSuojattu24mOhm maks.1000 - Immediate$1.29Näytä tiedot
FIXED IND 330NH 10A 9 MOHM SMDMPIA4020V2-R33-RFIXED IND 330NH 10A 9 MOHM SMDSuojattu9mOhm maks.145 - Immediate$0.91Näytä tiedot
FIXED IND 6.8UH 2A 192 MOHM SMDMPIA4020V2-6R8-RFIXED IND 6.8UH 2A 192 MOHM SMDSuojattu192mOhm maks.6666 - Immediate$1.04Näytä tiedot
FIXED IND 3.3UH 3.3A 85 MOHM SMDMPIA4020V2-3R3-RFIXED IND 3.3UH 3.3A 85 MOHM SMDSuojattu85mOhm maks.5003 - Immediate$1.43Näytä tiedot
FIXED IND 220NH 13A 6.6 MOHM SMDMPIA4020V2-R22-RFIXED IND 220NH 13A 6.6 MOHM SMDSuojattu6,6mOhm maks.293 - Immediate$0.76Näytä tiedot
FIXED IND 4.7UH 2.7A 118 MOHMMPIA4020V2-4R7-RFIXED IND 4.7UH 2.7A 118 MOHMSuojattu118mOhm maks.1027 - Immediate$1.50Näytä tiedot
FIXED IND 470NH 8.5A 13 MOHM SMDMPIA4020V2-R47-RFIXED IND 470NH 8.5A 13 MOHM SMDSuojattu13mOhm maks.2918 - Immediate$1.50Näytä tiedot
FIXED IND 10UH 1.7A 281 MOHM SMDMPIA4020V2-100-RFIXED IND 10UH 1.7A 281 MOHM SMDSuojattu281mOhm maks.2793 - Immediate$1.41Näytä tiedot
Published: 2019-06-18