1,500 W Low-Profile SMBF Package TVS Diodes - 15BJ Series

Eaton's 1,500 W diodes provide overvoltage protection with low clamping voltage, fast response times, and high peak current capability

Image of Eaton's 1500W Low Profile SMBF Package TVS Diodes – 15BJ SeriesEaton’s 15BJ series high-power TVS diode offering is available in a variety of package and wattage solutions in a in low-profile surface-mount industry package SMBF. The diode provides reliable overvoltage protection with low clamping voltage, fast response times, and high peak current capability of up to 1.5 kW peak power dissipation.

Features
  • Low-profile SMBF package
  • Excellent clamping capability
  • 1,500 W peak pulse power capability at 10/1000 μs waveform
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • Typical IR less than 1 μA above 11 V
  • Plastic package meets UL 94 V-0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • UL 497B recognized File No. : E198449 Guide QVGQ2
Applications
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables

15BJ Series Low-Profile SMBF Package TVS Diodes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 30VWM 48.4VC SMBF15BJ30CATVS DIODE 30VWM 48.4VC SMBF2371 - Immediate$1.02Näytä tiedot
TVS DIODE 36VWM 58.1VC SMBF15BJ36CATVS DIODE 36VWM 58.1VC SMBF442 - Immediate$1.02Näytä tiedot
TVS DIODE 58VWM 93.6VC SMBF15BJ58ATVS DIODE 58VWM 93.6VC SMBF0 - Immediate$0.25Näytä tiedot
TVS DIODE 58VWM 93.6VC SMBF15BJ58CATVS DIODE 58VWM 93.6VC SMBF4467 - Immediate$0.98Näytä tiedot
TVS DIODE 18VWM 29.2VC SMBF15BJ18ATVS DIODE 18VWM 29.2VC SMBF0 - Immediate$0.25Näytä tiedot
TVS DIODE 5VWM 9.2VC SMBF15BJ5-0ATVS DIODE 5VWM 9.2VC SMBF0 - Immediate$0.25Näytä tiedot
TVS DIODE 6VWM 10.3VC SMBF15BJ6-0ATVS DIODE 6VWM 10.3VC SMBF0 - Immediate$0.25Näytä tiedot
TVS DIODE 54VWM 87.1VC SMBF15BJ54ATVS DIODE 54VWM 87.1VC SMBF0 - Immediate$0.25Näytä tiedot
Published: 2021-09-27