Yellow ESD Wash Bottles

Menda/EasyBraid's Menda® durAstatic™ LDPE wash bottles feature a swan neck spout

Image of Desco’s Yellow ESD Wash BottlesMenda/EasyBraid's ESD safe wash bottles with a swan neck spout are used to hold water for wetting sponges at soldering stations and cleaning agents or similar liquids. These low-density polyethylene (LDPE) wash bottles are embedded with long-lasting dissipative properties and are available in 8 oz or 16 oz versions. Menda/EasyBraid's offers non-printed or pre-printed options such as “DI WATER” and “ISOPROPANOL” as well as custom printing capabilities.

Features

  • LDPE durAstatic wash bottles feature a swan neck spout
  • Safe to use around static sensitive components with long lasting dissipative properties: Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
  • Embossed with ESD protective symbol
  • No migratory additives - reduces the chance for contamination from the bottle
  • Available in 8 oz or 16 oz versions
  • Made in the United States of America

Applications

  • Hold water for wetting sponges at soldering stations
  • Hold cleaning agents or similar liquids at work stations

Yellow ESD Wash Bottles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
YELLOW WASH BOTTLE, 16 OZ, DURAS35793YELLOW WASH BOTTLE, 16 OZ, DURAS44 - Immediate$12.40Näytä tiedot
YELLOW WASH BOTTLE, 16 OZ, DURAS35794YELLOW WASH BOTTLE, 16 OZ, DURAS72 - Immediate$14.89Näytä tiedot
YELLOW WASH BOTTLE, 8 OZ, DURAST35791YELLOW WASH BOTTLE, 8 OZ, DURAST147 - Immediate$11.16Näytä tiedot
YELLOW WASH BOTTLE, 8 OZ, DURAST35792YELLOW WASH BOTTLE, 8 OZ, DURAST56 - Immediate$11.16Näytä tiedot
YELLOW WASH BOTTLE, 16 OZ, DURAS35795YELLOW WASH BOTTLE, 16 OZ, DURAS82 - Immediate$14.89Näytä tiedot
YELLOW WASH BOTTLE, 8 OZ, DURAST35790YELLOW WASH BOTTLE, 8 OZ, DURAST51 - Immediate$10.66Näytä tiedot
Published: 2021-04-07