Series 45 Switches

EAO's all-inclusive Series 45 switches offer safety in all functions and applications for machinery and industrial automation applications

Image of EAO's Series 45EAO’s Series 45 switches meet all the requirements of the world’s leading machinery manufacturers and industrial automation providers. This all-inclusive product line combines a vast array of machine operating functions with outstanding technical properties. Rugged design and construction provide safety and assurance for robust use by meeting the requirements of the IP69K standard. Protection against dust penetration and liquid prevention is possible in the most adverse conditions. These switches are also resistant to aggressive cleaning agents, oils, lyes, and other chemical substances. Furthermore, high humidity and extreme fluctuations in temperature have no impact on functionality, making the Series 45 switches ideal for the most severe conditions often found within harsh industrial environments.

With their modular construction, Series 45 products can be simply customized and configured to meet every application requirement. This makes it possible for easy and seamless integration as they are capable of performing virtually every HMI function. Adding to their versatility, single part numbers of complete switches are also available to further simplify the customer experience with pre-selected combinations of popular configurations. Available functions include pushbuttons, indicators, emergency stop switches, selectors, keylocks, toggles, and more.

Features
  • Comprehensive, all-inclusive modular series
  • Rugged in use (up to IP69K)
  • Easy to assemble and use
  • Modern design with many options
  • Long service life
  • UL, CSA, CCC, and RoHS approved
  • Globally recognized complete, single part numbers available
  • Simple and efficient parametric product selector
  • New, interactive 3D viewer
  • Library of online technical resources
Applications
 
  • Machinery and industrial automation
  • Food and beverage
  • Packaging systems
 
  • Semiconductor equipment
  • Lifting and moving
  • Textile production

Configurable Switch Components - Body

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONFIG SW BODY MUSH PB NON-ILLUM45-481.1810CONFIG SW BODY MUSH PB NON-ILLUM10 - Immediate$94.09Näytä tiedot
CONFIG SW BODY MUSH PB NON-ILLUM45-482.1810CONFIG SW BODY MUSH PB NON-ILLUM9 - Immediate$119.49Näytä tiedot

Keylock Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH KEYLCK 3POS DPST 10A 500V45-190F.1000.113.108SWITCH KEYLCK 3POS DPST 10A 500V0 - Immediate$72.59Näytä tiedot
SWITCH KEYLCK 2POS SPST 10A 500V45-190H.1000.111.101SWITCH KEYLCK 2POS SPST 10A 500V16 - Immediate$60.58Näytä tiedot
SWITCH KEYLCK 2POS SPST 10A 500V45-190H.2000.111.101SWITCH KEYLCK 2POS SPST 10A 500V0 - Immediate$65.08Näytä tiedot

Panel Indicators, Pilot Lights

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED PNL IND RED SCREW TERMINAL45-1T00.10E6.000.100LED PNL IND RED SCREW TERMINAL0 - Immediate$25.03Näytä tiedot
LED PNL IND YELLOW SRW TER45-1T00.10G6.000.100LED PNL IND YELLOW SRW TER2 - Immediate$25.03Näytä tiedot
LED PNL IND GREEN SRW TERMINAL45-1T00.10H6.000.100LED PNL IND GREEN SRW TERMINAL3 - Immediate$25.03Näytä tiedot
LED PNL IND BLUE SRW TERMINAL45-1T00.10J6.000.100LED PNL IND BLUE SRW TERMINAL3 - Immediate$25.01Näytä tiedot
LED PNL IND WHITE SRW TERMINAL45-1T00.10K6.000.100LED PNL IND WHITE SRW TERMINAL1 - Immediate$25.03Näytä tiedot
LED PNL IND WHITE SRW TERMINAL45-1T00.10N6.000.100LED PNL IND WHITE SRW TERMINAL5 - Immediate$25.03Näytä tiedot
LED PNL IND RED SCREW TERMINAL45-1T00.20E6.000.100LED PNL IND RED SCREW TERMINAL0 - ImmediateSee Page for PricingNäytä tiedot
LED PNL IND YELLOW SRW TER45-1T00.20G6.000.100LED PNL IND YELLOW SRW TER1 - Immediate$26.73Näytä tiedot
LED PNL IND GREEN SRW TERMINAL45-1T00.20H6.000.100LED PNL IND GREEN SRW TERMINAL5 - Immediate$26.71Näytä tiedot
LED PNL IND BLUE SRW TERMINAL45-1T00.20J6.000.400LED PNL IND BLUE SRW TERMINAL1 - Immediate$28.10Näytä tiedot
LED PNL IND WHITE SRW TERMINAL45-1T00.20N6.000.100LED PNL IND WHITE SRW TERMINAL3 - Immediate$26.64Näytä tiedot

Pushbutton Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSH SPST-NO 10A 500V45-1131.1110.000.101SWITCH PUSH SPST-NO 10A 500V0 - Immediate$24.70Näytä tiedot
SWITCH PUSH SPST-NC 10A 500V45-1131.1110.000.102SWITCH PUSH SPST-NC 10A 500V10 - Immediate$21.98Näytä tiedot
SWITCH PUSH SPST-NC 10A 500V45-1131.1110.000.402SWITCH PUSH SPST-NC 10A 500V1 - Immediate$23.80Näytä tiedot
SWITCH PUSH SPST-NO 10A 500V45-1131.1120.000.101SWITCH PUSH SPST-NO 10A 500V5 - Immediate$21.98Näytä tiedot
SWITCH PUSH SPST-NC 10A 500V45-1131.1120.000.102SWITCH PUSH SPST-NC 10A 500V12 - Immediate$21.98Näytä tiedot

Rotary Potentiometers, Rheostats

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POT 100K OHM 1/2W PLASTIC LINEAR45-2P01.1E10.000POT 100K OHM 1/2W PLASTIC LINEAR10 - Immediate$82.39Näytä tiedot
POT 100K OHM 1/2W PLASTIC LINEAR45-2P01.2E10.000POT 100K OHM 1/2W PLASTIC LINEAR0 - Immediate$309.44Näytä tiedot
POT 10K OHM 1/2W PLASTIC LINEAR45-2P02.1E10.000POT 10K OHM 1/2W PLASTIC LINEAR14 - Immediate$82.39Näytä tiedot
POT 10K OHM 1/2W PLASTIC LINEAR45-2P02.2E10.000POT 10K OHM 1/2W PLASTIC LINEAR0 - Immediate$404.97Näytä tiedot

Selector Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SELECT 3POS DPST 10A 500V45-180S.1C90.003.108SWITCH SELECT 3POS DPST 10A 500V4 - Immediate$43.99Näytä tiedot
SWITCH SELECT 3POS DPST 10A 500V45-180S.2C90.003.108SWITCH SELECT 3POS DPST 10A 500V1 - Immediate$44.33Näytä tiedot
SWITCH SELECT 3POS DPST 10A 500V45-1819.1C90.003.108SWITCH SELECT 3POS DPST 10A 500V10 - Immediate$41.57Näytä tiedot
SWITCH SELECT 3POS DPST 10A 500V45-1819.2C90.003.108SWITCH SELECT 3POS DPST 10A 500V0 - Immediate$44.25Näytä tiedot
SWITCH SELECT 2POS SPST 10A 500V45-1828.1C90.001.101SWITCH SELECT 2POS SPST 10A 500V5 - Immediate$32.26Näytä tiedot
SWITCH SELECT 2POS DPST 10A 500V45-1828.1C90.001.105SWITCH SELECT 2POS DPST 10A 500V6 - Immediate$41.57Näytä tiedot
SWITCH SELECT 2POS SPST 10A 500V45-1828.2C90.001.101SWITCH SELECT 2POS SPST 10A 500V0 - Immediate$34.95Näytä tiedot
SWITCH SELECT 2POS DPST 10A 500V45-1828.2C90.001.105SWITCH SELECT 2POS DPST 10A 500V1 - Immediate$44.33Näytä tiedot
SWITCH SELECT 2POS SPST 10A 500V45-1828.3C90.001.101SWITCH SELECT 2POS SPST 10A 500V4 - Immediate$36.15Näytä tiedot
Published: 2018-09-04