Thermal Circuit Breaker / Switch Series 3131

ETA's ideal choice for many marine applications, including those where extreme environment conditions are present

Image of E-T-A's Thermal Circuit Breaker / Switch Series 3131 The Switch Series 3131 from ETA is a combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colors and legends, with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protection. It meets the requirements of circuit breaker standard EN 60934 (IEC 60934): S type, TO. IP66 rated integral water splash protection helps make the series 3131 the ideal choice for many marine applications, including those where extreme environment conditions are present. Various actuator styles, symbols and illumination options provide a range of choices that meet the requirements of the marine industry. A 3-position switch-only variant completes the range of available options available.

Features
  • Sealed for water protection
  • ON/OFF rocker actuation
  • Optional soft touch rocker actuation
  • Optional illumination
  • Optional colors
  • Reinforced insulation in the operating area
Applications
  • Watercraft and motor protection
  • Transformer protection
  • Houses and household appliances
  • Office equipment
  • Construction vehicles and equipment
  • Medical equipment

3131 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
BLACK ROCKER ACTUATOR NO LEGENDX3131-WB0000BLACK ROCKER ACTUATOR NO LEGEND34 - Immediate$4.83Näytä tiedot
CIR BRKR THRM 10A 240VAC 28VDC3131-AF1PT-000000-000-10ACIR BRKR THRM 10A 240VAC 28VDC0 - Immediate$25.11Näytä tiedot
Published: 2012-06-29