TL3265 Series Illuminated Tact Switch

E-Switch's TL3265 series with 500,000 life cycles and multiple illumination color options

Image of E-Switch's TL3265 Series Illuminated Tact Switch E-Switch announces the TL3265 series tact switch. The TL3265 series tact switch offers six illumination colors plus one bicolor option in a surface mount design. It is SPST, momentary function, and 160 gf operating force. This tact switch has an electrical rating of 50 mA at 12 VDC and a travel of 0.20 mm. The TL3265 offers two clear cap sizes in 4.7 mm and 5 mm diameter.

Features and Benefits
  • 500,000 cycle life expectancy
  • Multiple cap options
  • Surface mount design
  • Illumination options
Specifications
  • Electrical rating: 50 mA @ 12 VDC
  • Life expectancy: 500,000 cycles
  • Contact resistance: 100 mΩ max
  • Insulation resistance: 100 MΩ @ 500 VDC
  • Dielectric strength: 500 VAC for 1 minute
  • Operating temperature: -40°C to +85°C
  • Operating force: 160 gf
  • Travel: 0.20 mm
  • Function: SPST, off-(on), momentary
Applications
  • Audio/video
  • Telecommunications
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Handheld devices

TL3265 Series Illuminated Tact Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265BQNNSWITCH TACTILE SPST-NO 0.05A 12V71 - Immediate$3.88Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265GQNNSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$3.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265RQNNSWITCH TACTILE SPST-NO 0.05A 12V9 - Immediate$3.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265BQSCLRSWITCH TACTILE SPST-NO 0.05A 12V1269 - Immediate$4.26Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265GQSCLRSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$3.64Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265RQSCLRSWITCH TACTILE SPST-NO 0.05A 12V365 - Immediate$3.64Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265BQTCLRSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$2.66Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265GQTCLRSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$3.64Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL3265RQTCLRSWITCH TACTILE SPST-NO 0.05A 12V422 - Immediate$3.64Näytä tiedot
ROUND TACT SWITCH CAP CLRTL3265SBTNCLRROUND TACT SWITCH CAP CLR0 - Immediate$2.99Näytä tiedot
ROUND TACT SWITCH CAP CLRTL3265TBTNCLRROUND TACT SWITCH CAP CLR0 - Immediate$0.36Näytä tiedot
Published: 2017-10-16