TD1250 Series Detector Switches

E-Switch’s detector switches are available in multiple actuator options to meet various requirements

Image of E-Switch TD1250 Detector SwitchE-Switch’s TD1250 series detector switches provide a contact rating of 1 mA/5 VDC to 50 mA/16 VDC with an electrical life expectancy of 300,000 cycles (5 VDC, 1 mA), 200,000 cycles (12 VDC, 50 mA), and 150,000 cycles (16 VDC, 50 mA). Mechanical life expectancy is 500,000 cycles minimum with an operating temperature that ranges from -40°C to +85°C and provides moisture and dust protection rated to IP67.

The TD1250 series detector is SPST-NO and offers PCB or solder lug termination options to best suit various manufacturing requirements. The compact housing size is a good fit for product designs with limited space, measuring 8.25 mm by 5.25 mm by 11.70 mm (LxWxH). Multiple actuator options include a pin plunger, a straight lever, and an S-shaped lever to meet different requirements. The contact material is silver and the TD1250 series detector switch requires 160 gf to actuate.

TD1250 Series Detector Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH DETECT SPST-NO 0.05A 16VTD1250AF160QP1SWITCH DETECT SPST-NO 0.05A 16V49 - Immediate$3.25Näytä tiedot
SWITCH DETECT SPST-NO 0.05A 16VTD1250AF160QS1SWITCH DETECT SPST-NO 0.05A 16V475 - Immediate$3.25Näytä tiedot
Published: 2023-03-22