R1966 Series Rocker

E-Switch's ergonomic design offers multiple options for circuit, housing colors, marking styles, termination, and LED colors

Image of E-Switch's R1966 Series RockerE-Switch's R1966 series illuminated rocker switches offer a variety of housings, actuators, and LED color options. Multiple circuit functions, termination options, and actuator markings are available. Agency approvals include cURus and VDE. The panel cut-out size is 13 mm x 19.2 mm.

Features
  • Agency approvals: cURus and VDE
  • SPST and SPDT
  • LED illuminated options
  • Multiple circuit functions
  • Multiple termination options
  • Actuator marking available
Applications
  • Computer peripherals
  • Medical equipment
  • Houseware appliances
  • Consumer electronics
  • Instrumentation
  • Testing equipment

R1966 Series Rocker

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH ROCKER SPST 15A 125VR1966ABLKBLKESREDSWITCH ROCKER SPST 15A 125V17173 - Immediate$2.11Näytä tiedot
SWITCH ROCKER SPST 15A 125VR1966ABLKBLKESGRNSWITCH ROCKER SPST 15A 125V5544 - Immediate$2.09Näytä tiedot
SWITCH ROCKER SPST-NO 15A 125VR1966FBLKBLKEFSWITCH ROCKER SPST-NO 15A 125V2976 - Immediate$1.85Näytä tiedot
SWITCH ROCKER SPST 15A 125VR1966ABLKBLKFFSWITCH ROCKER SPST 15A 125V9697 - Immediate$1.26Näytä tiedot
SWITCH ROCKER SPST 15A 125VR1966ABLKBLKFRSWITCH ROCKER SPST 15A 125V0 - Immediate$1.71Näytä tiedot
Published: 2016-11-08