200U Series Toggle Switch

This ultra-miniature toggle switch offers a variety of functions

Image of E-Switch's 200U Series Toggle SwitchE-Switch's 200U series ultra-miniature toggle switch offers a variety of functions in its tiny size. With right or vertical PCB mounting, it also has angle mounting options. Sealed to IP67 ratings, the 200U series will work for many applications.

The 200U series ultra-miniature toggle switch works well in telecommunication, instrumentation, and medical equipment markets, along with networking equipment and handheld devices.

Specifications
  • Life expectancy: 40,000 cycles
  • Contact rating: 0.4 VA, 20 V max (AC or DC)
  • Contact resistance (initial max): 100 mΩ
  • Insulation resistance: 500 MΩ min at 500 VDC
  • Dielectric strength (1 minute): 500 VDC
  • Operating temperature: -30°C to +85°C
  • Function: On-On; On-Off-On; Off-On

200U Series Toggle Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SWITCH TOGGLE SPDT 0.4VA 20V200USP1T1A1M2RESWITCH TOGGLE SPDT 0.4VA 20V2583 - Immediate$3.20Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 20V200USP1T1A1M6RESWITCH TOGGLE SPDT 0.4VA 20V8514 - Immediate$3.35Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 20V200USP1T1A1M7RESWITCH TOGGLE SPDT 0.4VA 20V582 - Immediate$3.35Näytä tiedot
SWITCH TOGGLE DPDT 0.4VA 20V200UDP1T1A1M2RESWITCH TOGGLE DPDT 0.4VA 20V1349 - Immediate$3.89Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 20V200USP3T1A1M6RESWITCH TOGGLE SPDT 0.4VA 20V585 - Immediate$3.80Näytä tiedot
SWITCH TOGGLE DPDT 0.4VA 20V200UDP1T1A1M6RESWITCH TOGGLE DPDT 0.4VA 20V310 - Immediate$4.05Näytä tiedot
SWITCH TOGGLE DPDT 0.4VA 20V200UDP1T1A1M7RESWITCH TOGGLE DPDT 0.4VA 20V189 - Immediate$4.05Näytä tiedot
SWITCH TOGGLE SPST 0.4VA 20V200USP9T1A1M2RESWITCH TOGGLE SPST 0.4VA 20V0 - Immediate$3.89Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 20V200USP3T1A1M2RESWITCH TOGGLE SPDT 0.4VA 20V0 - Immediate$2.03Näytä tiedot
SWITCH TOGGLE DPDT 0.4VA 20V200UDP3T1A1M7RESWITCH TOGGLE DPDT 0.4VA 20V0 - Immediate$2.38Näytä tiedot
SWITCHES200UDP3T1A1M6RESWITCHES0 - Immediate$2.41Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 20V200USP3T1A1M7RESWITCH TOGGLE SPDT 0.4VA 20V0 - Immediate$2.64Näytä tiedot
Uutta DigiKeyllä
200USP9T1A1M6RE-WHTBODY
200USP9T1A1M6RE-WHTBODY200USP9T1A1M6RE-WHTBODY0 - Immediate$3.14Näytä tiedot
Published: 2011-08-17