PI6C59 High-Performance Clock Buffers for Networking Applications

Diodes’ PI6C59 buffers support 1.5 GHz to 6 GHz frequencies with multiple outputs and ultra-low additive jitter

Image of Diodes' PI6C59 High-Performance Clock Buffers for Networking ApplicationsDiodes’ PI6C59xxxxx series of 1.5 GHz to 6 GHz high-performance clock buffers have 2, 4, 6, 12, and 16 outputs for design optimization. These devices use a reference clock input to generate multiple copies of the same frequency outputs, which makes them cost-effective when designs require multiple copies of a frequency and maintain a synchronous clock throughout. These fan-out buffers also have a very low additive jitter of ~10 fs which provides ample margin for the latest high-speed designs with a total jitter budget of 150 fs or below. The PI6C59xxxxx series is suitable for PAM4 Ethernet switches, routers, and datacenter applications. The devices can also be used in industrial and embedded applications that support high port counts.

Features
  • Multiple output combination
  • 2, 4, 6, 12, and 16 outputs for design optimization
  • Ultra-low additive jitter of <0.01 ps
  • Provides margin for high-performance clocking requirements
  • All output combinations available (LVPECL, LVDS, and CML)
  • Fits design chipset input clock requirements
  • 2.5 V or 3.3 V power supply
  • Supports common power rails
  • Compact QFN packages
  • Optimized for board savings
Applications
  • Switches
  • Routers
  • Datacenters
  • Industrial
  • Embedded infrastructures

PI6C59 High-Performance Clock Buffers for Networking Applications

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CLK BUFFER 1:4 6GHZ 16TQFNPI6C5946004ZHIEXIC CLK BUFFER 1:4 6GHZ 16TQFN2785 - Immediate
7000 - Factory Stock
$5.29Näytä tiedot
IC CLK BUFFER 2:6 2GHZ 32TQFNPI6C5912006ZHIEXIC CLK BUFFER 2:6 2GHZ 32TQFN0 - Immediate$7.96Näytä tiedot
IC CLK BUFFER 2:16 1.5GHZ 48TQFNPI6C5921516ZDIEXIC CLK BUFFER 2:16 1.5GHZ 48TQFN4755 - Immediate
9000 - Factory Stock
$9.00Näytä tiedot
IC CLK BUFFER 2:16 2GHZ 48TQFPPI6C5912016-01FAIEXIC CLK BUFFER 2:16 2GHZ 48TQFP0 - Immediate$10.35Näytä tiedot
IC CLK BUFFER 2:12 2GHZ 40TQFNPI6C5912012ZDIEXIC CLK BUFFER 2:12 2GHZ 40TQFN0 - Immediate$11.23Näytä tiedot
IC CLK BUFFER 2:16 2GHZ 48TQFNPI6C5912016ZDIEXIC CLK BUFFER 2:16 2GHZ 48TQFN0 - Immediate
18000 - Factory Stock
$9.90Näytä tiedot
IC CLK BUFFER 1:4 3GHZ 16TQFNPI6C5913004ZHIEXIC CLK BUFFER 1:4 3GHZ 16TQFN3492 - Immediate$3.54Näytä tiedot
IC CLK BUFFER 1:4 2.5GHZ 16TQFNPI6C5922504ZHIEXIC CLK BUFFER 1:4 2.5GHZ 16TQFN0 - Immediate$4.33Näytä tiedot
IC CLK BUFFER 2:12 1.5GHZ 40TQFNPI6C5921512ZDIEXIC CLK BUFFER 2:12 1.5GHZ 40TQFN3709 - Immediate
6000 - Factory Stock
$5.73Näytä tiedot
Published: 2019-07-02