DGD2 Gate Drivers

Diodes' 600 V gate drivers for switching MOSFETs and IGBTs in PSUs and motors

Image of Diodes' DGD2 Gate DriversDiodes' DGD2103M, DGD2104M, and DGD2304 are 600 V gate drivers that are designed for driving two N-channel MOSFETs or two IGBTs in half-bridge configuration. The DGD2 gate drivers feature both high-side and low-side output drive capability, enabling easy interface between the MCU and the power MOSFET or IGBT switches, with simple logic level input.

Features Applications
  • 290 mA / 600 mA source and sink current
  • Logic level input 2.5 V
  • Shoot-through prevention logic
  • Schmitt trigger inputs
  • Power supplies
    • Offline AC and DC SMPS with LLC resonant converters with half-bridge and full-bridge topologies: server, telecom PSU, and LED and LCD TV
  • Motor drive
    • 100 W AC and DC motors including BLDC, PMSM, induction motors: industrial automation, light electric vehicles (LEV), and white goods

DGD2 Gate Drivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC GATE DRVR HALF-BRIDGE 8SODGD2103MS8-13IC GATE DRVR HALF-BRIDGE 8SO0 - Immediate$1.04Näytä tiedot
IC GATE DRVR HALF-BRIDGE 8SODGD2104MS8-13IC GATE DRVR HALF-BRIDGE 8SO7173 - Immediate$1.16Näytä tiedot
IC GATE DRVR HALF-BRIDGE 8SODGD2304S8-13IC GATE DRVR HALF-BRIDGE 8SO3069 - Immediate$0.93Näytä tiedot
Published: 2017-06-16