AP7315Q/AP7343Q Automotive LDOs

Diodes' LDOs provide reliable and high-performance regulation for automotive applications

Image of Diodes' AP7315Q/AP7343Q Automotive LDOsDiodes' AP7315Q and AP7343Q are 150 mA and 300m A low dropout (LDO) regulators with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. The AP7315Q and AP7343Q are available with fixed-output voltage variants and an enable feature. Both are available with output discharge (AP7315DQ/43DQ) or non-discharge (AP7315Q/43Q) output support. With low-power consumption, line and load transient responses, the AP7315Q and AP7343Q are both well suited for noise-sensitive automotive applications. The AP7315Q and AP7343Q are automotive-compliant and PPAP capable, qualified to AEC-Q100 Grade 1 in SOT25, and manufactured in IATF16949:2016 certified facilities.

Features
  • High PSRR (75 dB at 1 kHz) and low noise (60 µVRMS at 10 Hz to 100 kHz)
    • Suitable for noise-sensitive applications such as automotive RF sub-systems
  • 1.0% output accuracy at room temperature, 1.5% over -40°C to +125°C
    • Maintains accuracy over all conditions
  • Low quiescent current at 35 µA
    • Offers power saving in low-power and battery-operated products
  • Automotive-compliant with AEC-Q100 Grade 1
    • Operates across -40°C to +125°C ambient temperature and supports PPAP documentation
  • With or without output discharge and a wide variety of output voltages
    • Provides 150 mA and 300 mA LDO for I/O and numerous core voltages with output discharge to ensure systems start up in a known state
Applications
  • Automotive POL in ADAS
  • Automotive wireless communication
  • Automotive RF supply
  • Infotainment power supplies

AP7315Q/AP7343Q Automotive LDOs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR 1.1V 150MA SOT-25AP7315Q-11W5-7IC REG LINEAR 1.1V 150MA SOT-251898 - Immediate
108000 - Factory Stock
$0.19Näytä tiedot
IC REG LINEAR 0.9V 300MA SOT-25AP7343Q-09W5-7IC REG LINEAR 0.9V 300MA SOT-255445 - Immediate
24000 - Factory Stock
$0.19Näytä tiedot
Published: 2019-11-04