AL5887Q Advanced 36-Channel Automotive LED Driver

The Diodes AL5887Q LED driver is automotive qualified and housed in a compact W-QFN6060-52/SWP package

Image of Diodes AL5887Q Advanced 36-Channel Automotive LED DriverThe Diodes AL5887Q is a high-performance, 36-channel linear LED driver designed for automotive applications. It supports both I²C and SPI digital interfaces, providing flexibility for system integration. Each of its 36 channels can be individually programmed for precise current control, making it ideal for driving RGB LED modules and individual LEDs. The AL5887Q features a 12-bit PWM generator for each channel, enabling fine-tuned color and brightness control. With a maximum current of 70 mA per channel and an operating temperature range of -40°C to +125°C, this driver is robust and versatile. It includes advanced diagnostic and protection features such as overtemperature protection, fault reporting, and ultra-low quiescent shutdown current, ensuring reliable operation in demanding environments. The AL5887Q is housed in a compact W-QFN6060-52/SWP package, making it suitable for space-constrained designs.

Features
  • 36 programmable LED current channel
  • Supports I²C and SPI digital interfaces
  • 12-bit PWM generator for each channel
  • Maximum current of 70 mA per channel
  • Operating temperature range: -40°C to +125°
  • 30 kHz internal PWM generator
  • Independent color mixing and brightness control
  • Ultra-low quiescent shutdown current (1 µA)
  • Power-saving mode (15 µA max.)
  • Overtemperature protection with pre-OTP warning
  • Open drain fault pin for fault indication
  • Configurable fault mask registers
  • 6-bit global current dimming
  • Logarithmic or linear scale brightness control
  • Compact W-QFN6060-52/SWP package
Applications
  • Automotive interior lighting
  • Automotive exterior lighting
  • Infotainment displays
  • Status indicator lights
  • Touch panels
  • LCD backlights
  • Ambient lighting
  • Rear lighting
  • EV charging status indicators
  • Dashboard illumination
  • Instrument cluster lighting
  • Head-up displays
  • Navigation systems
  • Entertainment systems
  • Warning and signal lights

AL5887Q Advanced 36-Channel Automotive LED Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC LED DVR LIN 70MA WQFN606052AL5887QJAZW52-13IC LED DVR LIN 70MA WQFN6060523409 - Immediate
4000 - Factory Stock
$2.19Näytä tiedot
Published: 2024-12-26