AH356xQ Grade 0 Automotive Compliant Omnipolar Hall Switches

Diodes’ AH356xQ are reliable, high-performance sensors designed for harsh automotive applications

Image of Diodes' AH356xQ Grade 0 Automotive Compliant Omnipolar Hall SwitchesDiodes’ AH356xQ grade 0 automotive compliant omnipolar Hall effect switches with high sensitivity are qualified to AECQ100 and support PPAP documentation. The AH356xQ has three sensitivity options with extremely tight switch points and best-in-class drift overtemperature and supply voltage. They have a wide input voltage range of 3 V to 28 V, operating temperature range of -40°C to +150°C coupled with a 32 V reverse polarity protection enabling them to withstand the harsh automotive environment. Thanks to high ESD (8 kV) and multiple protection functions, including input/output clamps, AH356xQ provide robust and rugged solutions for automotive proximity detection. The AH356xQ are available in industry-standard SOT23 and SIP-3 packages.

Features
  • Wide (-40°C to +150°C) operating temperature range
    • Flexible solution for different automotive application conditions
  • High ESD (8 kV) and multiple protection functions
    • Robust and rugged solution for automotive proximity detection
  • Industry-standard SOT23 and SIP-3 packages
    • Ease of use and placement
  • Precise and stable omnipolar Hall switch points
    • Maintains integrity of switch and release points across all operating range ensuring correct system operation
  • Wide operating voltage range, 3 V to 28 V
    • Supports whole automotive battery range
Applications
  • Position and proximity sensing in automotive applications
  • Open and close detect
  • Level detect
  • Contact-less switches

AH356xQ Grade 0 Automotive Compliant Omnipolar Hall Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAGNETIC SWITCH OMNIPOLAR 3SIPAH3562Q-P-AMAGNETIC SWITCH OMNIPOLAR 3SIP0 - Immediate$0.58Näytä tiedot
MAGNETIC SWITCH OMNIPOLAR 3SIPAH3562Q-P-BMAGNETIC SWITCH OMNIPOLAR 3SIP0 - Immediate$0.28Näytä tiedot
MAG SWITCH OMNIPOLAR SOT23 T&RAH3562Q-SA-7MAG SWITCH OMNIPOLAR SOT23 T&R1279 - Immediate$0.40Näytä tiedot
MAGNETIC SWITCH OMNIPOLAR 3SIPAH3563Q-P-AMAGNETIC SWITCH OMNIPOLAR 3SIP0 - Immediate$0.65Näytä tiedot
MAGNETIC SWITCH OMNIPOLAR 3SIPAH3563Q-P-BMAGNETIC SWITCH OMNIPOLAR 3SIP0 - Immediate$0.27Näytä tiedot
MAG SWITCH OMNIPOLAR SOT23 T&RAH3563Q-SA-7MAG SWITCH OMNIPOLAR SOT23 T&R0 - Immediate$0.56Näytä tiedot
MAGNETIC SWITCH OMNIPOLAR 3SIPAH3564Q-P-AMAGNETIC SWITCH OMNIPOLAR 3SIP0 - Immediate$0.65Näytä tiedot
MAG SWITCH OMNIPOLAR 3SIP BULKAH3564Q-P-BMAG SWITCH OMNIPOLAR 3SIP BULK0 - Immediate$0.28Näytä tiedot
MAG SWITCH OMNIPOLAR SOT23 T&RAH3564Q-SA-7MAG SWITCH OMNIPOLAR SOT23 T&R0 - Immediate$0.56Näytä tiedot
Published: 2019-02-27