74LVC1G and 74AUP1G Families

Diodes Incorporated's 74LVC1G and 74AUP1G families offer single-gate logic parts in DFN0808 packaging

Image of Diodes Incorporated's 74LVC1G and 74AUP1G FamiliesDiodes Incorporated introduces two families of single-gate logic parts in one of the world’s smallest packages, the DFN0808. With a 0.8 mm square footprint and an off-board height of 0.35 mm, the miniature 74AUP1G and 74LVC1G logic devices deliver significant space and weight savings to portable consumer electronic products, such as cell phones and tablets. With its unique diamond pin configuration, which maintains an equivalent lead spacing of 0.5 mm, the DFN0808 package removes the need for specialized solder stencils. Diodes Incorporated is initially launching fourteen 74AUP1G parts and eleven 74LVC1G parts in the new package option.

The 74LVC1G products operate over a wide supply range of 1.6 V to 5.5 V and will interface directly with TTL levels. While operating over a lower supply range from 0.8 V to 3.6 V, the 74AUP1G products can achieve a lower power consumption to help boost battery cell lifetime. Both of these industry-standard logic families feature the following functions: AND, NAND, OR, XOR, inverters (simple, open-drain output and Schmitt trigger variants), and buffers (open-drain output, Schmitt trigger, and tri-state output variants). NOR, AND with open-drain output, and a simple buffer are also available in the 74AUP1G logic family.

Features
  • Wide supply voltage range from 0.8 V to 5.5 V
  • ESD protection tested per JESD 22
    • Exceeds 200 V machine model (A115)
    • Exceeds 2000 V human body model (A114)
    • Exceeds 1000 V charged device model (C101)
  • Latch-Up exceeds 100 mA per JESD 78
  • Range of package options
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free "green" device
Applications
  • PCs, networking, notebooks, netbooks, PDAs
  • Tablet computers, E-readers
  • Computer peripherals, hard drives, CD / DVD ROM
  • TV, DVD, DVR, set top box
  • Cell phones, personal navigation / GPS
  • MP3 players, cameras, video recorders

74AUP1G Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC GATE NOR 1CH 2-INP DFN1010-674AUP1G02FW4-7IC GATE NOR 1CH 2-INP DFN1010-60 - Immediate$0.62Näytä tiedot
IC INVERTER 1CH 1-INP DFN1010-674AUP1G04FW4-7IC INVERTER 1CH 1-INP DFN1010-63903 - Immediate
175000 - Factory Stock
$0.17Näytä tiedot
IC BUFF 0.8V/3.6V X2-DFN1010-674AUP1G125FW4-7IC BUFF 0.8V/3.6V X2-DFN1010-60 - Immediate$0.35Näytä tiedot
IC INVERTER 1CH 1-INP DFN1010-674AUP1G14FW4-7IC INVERTER 1CH 1-INP DFN1010-64800 - Immediate
10000 - Factory Stock
$0.17Näytä tiedot

74LVC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC XLTR VL BIDIR SOT-56374LVC1T45Z6-7IC XLTR VL BIDIR SOT-563164541 - Immediate$0.16Näytä tiedot
IC GATE AND 1CH 3-INP DFN1410-674LVC1G11FZ4-7IC GATE AND 1CH 3-INP DFN1410-623368 - Immediate$0.21Näytä tiedot
IC SWITCH SPDT X 1 10OHM SOT36374LVC1G3157DW-7IC SWITCH SPDT X 1 10OHM SOT36330160 - Immediate$0.08Näytä tiedot
IC BUFF 1.65V SOT-35374LVC1G07SE-7IC BUFF 1.65V SOT-35319885 - Immediate$0.08Näytä tiedot
IC BUFF 1.65V SOT-35374LVC1G125SE-7IC BUFF 1.65V SOT-35312033 - Immediate$0.08Näytä tiedot
IC INVERTER 1CH 1-INP SOT35374LVC1G04SE-7IC INVERTER 1CH 1-INP SOT35311115 - Immediate$0.08Näytä tiedot
IC GATE XOR 1CH 2-INP SOT35374LVC1G86SE-7IC GATE XOR 1CH 2-INP SOT35310759 - Immediate$0.08Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SOT35374LVC1G14SE-7IC INVERT SCHMITT 1CH 1IN SOT3535074 - Immediate$0.08Näytä tiedot
IC BUFF 1.65V SOT-35374LVC1G126SE-7IC BUFF 1.65V SOT-3532268 - Immediate$0.08Näytä tiedot
IC BUFF 1.65V SOT-35374LVC1G34SE-7IC BUFF 1.65V SOT-35318231 - Immediate$0.09Näytä tiedot
Published: 2014-04-29