MCC USB-231 / MCC USB-234 USB DAQ Devices

Digilent's 16-bit multifunction devices are designed for general-purpose data acquisition applications

Image of Digilent's MCC USB-231 / MCC USB-234 USB DAQ DevicesDigilent's measurement computing USB-231 and USB-234 are USB-based, 16-bit, multifunction DAQ devices. They feature 8 SE/4 DIFF analog inputs, with a fixed analog input range of ±10 V, 16-bit resolution, two 16-bit analog outputs, eight digital I/O, and one 32-bit counter. The USB-231 features a 50 kS/s sample rate. The USB-234 features a 100 kS/s sample rate. These devices are USB-powered and require no external power.

Each device provides two 16-bit analog outputs. One or both outputs can be updated at a rate up to 5 kS/s per channel. The output range is fixed at ±10 V.

Eight TTL-level digital I/O lines are included with USB-230 series devices. Each channel is software-selectable for input or output. Digital input voltage ranges from 0 V to 5 V are supported, with thresholds of 0.8 V (low) and 2.3 V (high). When used in output mode, each digital channel allows for 3.3 V operation with a source/sink current limit of ±4 mA. All DIO lines are set to high-impedance inputs at system startup and reset. The device does not drive the signal high or low. Each line has a weak pull-down resistor connected to it. All digital I/O updates and samples are software-paced.

USB-230 series devices include an external digital trigger input that is software selectable for rising-edge or falling-edge detection. They also support one 32-bit edge counter (rising) that accepts inputs up to 5 MHz.

Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.

Features
  • 8 SE/4 DIFF analog inputs
  • 16-bit resolution
  • USB-231: 50 kS/s sample rate
  • USB-234: 100 kS/s sample rate
  • ±10 V input range
  • Two 16-bit analog outputs
  • Eight digital I/O
  • One counter input
  • No external power required; USB cable is included

MCC USB-231 and MCC USB-234 USB DAQ Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-012DAQ DEVICE MULTIFUNC I/O USB 2.00 - Immediate$247.59Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-013DAQ DEVICE MULTIFUNC I/O USB 2.0118 - Immediate$418.93Näytä tiedot
Published: 2022-04-18