MCC USB-1024HLS 24-Channel Digital I/O USB Device

Digilent's 24-channel digital I/O device for digital and control applications

Image of Digilent's MCC USB-1024HLS 24-Channel Digital I/O USB DeviceDigilent's measurement computing USB-1024HLS is a 24-channel digital I/O device with 5.5 V input voltage, up to 64 mA sink input/24 mA source output, and one 32-bit event counter. The USB-1024HLS provides 24 DIO channels configured as either two banks of eight ports and two banks of four ports or three banks of eight ports. Each port is independently configurable for input or output. The device is designed to emulate 82C55 mode 0. Outputs are high-drive TTL that can source 15 mA and sink 64 mA. The USB-1024 HLS provides a 32-bit event counter to count TTL pulses. The counter accepts inputs up to 1 MHz. This device is USB-powered and requires no external power.

Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, Linux®, MATLAB®, Linux®, and Python™.

Features
  • 24 channels
  • 64 mA sink input/24 mA source output
  • One 32-bit counter input
  • No external power required
  • Includes:
    • USB cable

Applications

  • Digital I/O and controls

MCC USB-1024HLS 24-Channel Digital I/O USB Device

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE DIGITAL I/O USB 2.06069-410-034DAQ DEVICE DIGITAL I/O USB 2.035 - Immediate$169.13Näytä tiedot
Published: 2022-12-22