Embedded Vision Bundle

Digilent's Zybo Z7 Arm®/FPGA SoC platform for use in a variety of applications

Image of Digilent's Embedded Vision Bundle Digilent's Z7 is the latest addition to its Zybo line of Arm/FPGA SoC platforms. The Zybo Z7 surrounds the Zynq® with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. Hardware designers and software developers can seamlessly integrate the FPGA and CPU functionality. The Zybo Z7's video-capable feature set includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

The bundle comes with an SDSoC™ voucher. The SDSoC development environment provides a familiar embedded C/C++ application development experience including an easy to use Eclipse IDE and a comprehensive design environment for heterogeneous Zynq all programmable (AP) SoC.

The Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic white balance, automatic black level calibration, and controls for adjusting saturation, hue, gamma, and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface, which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15-pin flat-flexible cable (FFC). The Pcam 5C comes with a set of open source Vivado IP cores on FPGA and Zynq host boards, a 10 cm flat-flexible cable, and a factory-installed fixed focus lens with M12 lens mount, so it is ready to use out of the box.

Zybo Z7 Pcam 5C Demo

Features
  • The kit includes:
    • Zybo Z7-20 Zynq-7000 Arm/FPGA SoC development board with an SDSoC voucher
    • Pcam 5C 5 MP fixed focus color camera module
Applications
  • Mobile phones
  • Entertainment
  • Digital still and video camera

Embedded Vision Bundle

KuvaManufacturer Part NumberKuvausAihealueSulautettuKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR OV5640 XC7Z020471-021EVAL BOARD FOR OV5640 XC7Z020VideoprosessointiKyllä, FPGA/CPLDOV5640, XC7Z0200 - Immediate$296.04Näytä tiedot
Published: 2018-05-01