Breadboard Breakout for Analog Discovery

Easily connect Analog Discovery’s signals to Digilent's 410-373 Breadboard Breakout

Image of Digilent's Breadboard Breakout for Analog DiscoveryDigilent's Breadboard Breakout is designed to be used with the Analog Discovery to provide a secure connection with any sized breadboard. It provides a female header to pass through all connections from the Analog Discovery 2 as well as a Cmod style breakout with standard breadboard spaced pins.

Note: The Breadboard Breakout for Analog Discovery shares the same physical connector as the OpenScope, but the pin mapping is not the same. Make sure to check the pin diagram of the OpenScope MZ before using the Breadboard Adapter with other devices.

Project Links

Features

  • Provides a direct connection with Digilent's Analog Discovery devices
  • Standard spacing for breadboard breakout pins
  • Labels for breadboard breakout pins corresponding to Analog Discovery header connections

Breadboard Breakout

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
ANALOG DISCOVERY 2 BREAKOUT BRD410-373ANALOG DISCOVERY 2 BREAKOUT BRDLiitettävyysKoekytkentälevy-35 - Immediate$8.49Näytä tiedot

Ribbon Cable

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaHuomaaSaatavana oleva määrä HintaNäytä tiedot
ANALOG DISCOVERY 2X15 CABLE310-100ANALOG DISCOVERY 2X15 CABLEAnalog Discovery-146 - Immediate$8.49Näytä tiedot

Analog Discovery 2

KuvaManufacturer Part NumberKuvausPäätarkoitusLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
ANALOG DISCOVERY 2410-321ANALOG DISCOVERY 2Analoginen suunnittelu-0 - Immediate$254.12Näytä tiedot
Published: 2018-07-23