Blank Canvas Prototyping Surface

Digilent's Blank Canvas delivers a prototyping area for the Analog Discovery Studio

Image of Digilent's Blank CanvasDigilent's Blank Canvas provides a large prototyping surface for the Analog Discovery Studio and connections to the six power supplies (3.3 V, 5 V, ±12 V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with three power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly, or the included power supply breadboard can be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards can be optionally added to provide a solderless breadboard surface.

The two optional solderless breadboards come unattached and can be affixed via the included sticky back. Once they are attached, they cannot be removed. The power supply breadboard is included (not attached) and can be soldered on.

Features

  • 2 x 12 power breadboard (not attached)
  • Plastic canvas case
  • Regular-sized breadboard with two power rails and regular-sized breadboard with one power rail for a blank canvas with a breadboard

Blank Canvas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BREADBOARD GENERAL PURPOSE PTH410-391BREADBOARD GENERAL PURPOSE PTH1 - Immediate$42.49Näytä tiedot
BLANK CANVAS WITH TWO SOLDERLESS471-032BLANK CANVAS WITH TWO SOLDERLESS1 - Immediate$54.39Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ANALOG DISCOVERY STUDIO410-384ANALOG DISCOVERY STUDIO26 - Immediate$594.08Näytä tiedot
ANALOG DISCOVERY STUDIO WITH BNC471-031ANALOG DISCOVERY STUDIO WITH BNC17 - Immediate$632.33Näytä tiedot
ANALOG DISCOVERY STUDIO MTE CABL240-140ANALOG DISCOVERY STUDIO MTE CABL0 - Immediate$16.99Näytä tiedot
Published: 2019-08-15