Analog Discovery Audio Adapter+

Digilent's Analog Discovery 3 allows users to capture and analyze audio signals

Image of Digilent's Analog Discovery Audio Adapter+The Digilent Audio Adapter+ is a module that allows the Analog Discovery 3 to capture and analyze audio signals from external sources and easily connect audio signals generated by the device to audio devices like headphones and speakers. It is capable of both mono and stereo audio with both types of connectors connected to both the wavegen and scope instruments. The Audio Adapter+ is equipped with two 15 MTE connectors, which makes it compatible with the Analog Discovery 3 and backward compatible with previous devices in the Discovery family. An additional 15 MTE connector is loaded as a pass-through for the digital signals, power supplies, and others so these other instruments can be used simultaneously to support complex applications.

Features

  • Provides audio connectivity via 3.5 mm jacks for both scope and wavegen
  • Inputs and outputs can independently use 2 mono jacks or 1 stereo jack, selected via jumpers
  • Active circuitry powered by the Analog Discovery 3 power supplies
  • Pass-through connector for all other Analog Discovery 3 signals, including digital I/O, triggers, and power supplies
  • Compatible with the Analog Discovery 3

Analog Discovery Audio Adapter+

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ANALOG DISCOVERY AUDIO ADAPTER+410-418ANALOG DISCOVERY AUDIO ADAPTER+24 - Immediate$25.69Näytä tiedot
ANALOG DISCOVERY 3410-415ANALOG DISCOVERY 3434 - Immediate$324.69Näytä tiedot
Published: 2023-07-19