Xbee SX 868 RF modules, ADF7023 Transceivers, and EFM32 Microcontrollers

Digi, Analog Devices, and Silicon Labs are a winning combination

Image of Digi's Xbee SX 868 RF modules, ADI's ADF7023 Trancievers, and Si Labs' EFM32 Microcontrollers Digi's XBee SX 868 series of radio frequency (RF) modules operates in the 863 MHz to 870 MHz range specifically designed for Europe. These modules have ultra-low current consumption of 1.8 µA for sleep, 40 mA for receive mode, and 55 mA in transmit mode. The XBee SX 868 series is available in two module options, as well as a development kit. The XB8X-DMUS-001 comes with a U.FL connector whereas the XB8X-DMRS-001 comes with an RF pad. The development kit is part number XK8X-DMS-0. These modules use Analog Devices' ADF7023 transceiver and Silicon Labs' EFM32LG230F256 ARM® Cortex® M3 microprocessor.

ADI's ADF7023 is a high performance, low power, ISM band transceiver that can support frequencies of 431 MHz to 464 MHz and 862 MHz to 928 MHz. This transceiver is powered by a 2.2 V to 3.6 V supply and comes in 32-pin WFQFN package. ADF7023 is ideal for IEEE 802.15.4g applications. Si Labs' EFM32LG230F256 is a 32-bit, 48 MHz Cortex microcontroller (MCU) from the Leopard Gecko family. This MCU has a variety of connectivity options that include I2C, IrDA, SmartCard, SPI, and UART/USART. The device is available in a 64-QFN (9 mm x 9 mm) package. These devices have a temperature range of -40°C to +85°C and are perfect for Internet of Things (IoT) world of smart metering, cities, and home, industrial, and retail automation applications.

Digi's XBee SX 868 Features
  • Serial interface: SPI, UART
  • Frequency: 863 MHz to 870 MHz
  • Voltage supply: 2.4 V to 3.6 V
  • Current sleep: 1.8 µA
  • Current receiving: 40 mA
  • Current transmitting: 55 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: XBee module
ADI's ADF7023 Features
  • Cortex M3 transceiver
  • Frequency:
    • 431 MHz to 464 MHz
    • 862 MHz to 928 MHz
  • Modulations: 2FSK, GFSK, GMSK, MSK, OOK
  • Voltage supply: 2.2 V to 3.6 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: 32-pin, WFQFN
SiLabs' EFM32 Features
  • Interface: I²C, IrDA, SmartCard, SPI, UART/USART
  • Number of I/O: 56
  • Flash memory
  • Voltage supply: 1.85 V to 3.8 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: 64-QFN (9 mm x 9 mm)
Applications
  • Internet of Things (IoT)
  • Smart Cities
  • Home Automation
  • Wireless networks
  • Commercial, industrial, and medical

XBee SX RF Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD ISM<1GHZU.FL SMDXB8X-DMUS-001RF TXRX MOD ISM<1GHZU.FL SMD2628 - Immediate$36.57Näytä tiedot
RF TXRX MOD ISM<1GHZ CAST SMDXB8X-DMRS-001RF TXRX MOD ISM<1GHZ CAST SMD614 - Immediate$36.57Näytä tiedot

XBee Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIGI XBEE SX 868 DEVELOPMENT KITXK8X-DMS-0DIGI XBEE SX 868 DEVELOPMENT KIT9 - Immediate$170.40Näytä tiedot

ADF7023 Transceivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU ISM<1GHZ 32LFCSPADF7023BCPZIC RF TXRX+MCU ISM<1GHZ 32LFCSP218 - Immediate$5.34Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 32LFCSPADF7023-JBCPZIC RF TXRX+MCU ISM<1GHZ 32LFCSP21 - Immediate$5.34Näytä tiedot

EFM32 Microcontroller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 64QFNEFM32LG230F256G-E-QFN64IC MCU 32BIT 256KB FLASH 64QFN0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2017-07-10