Hubport® Series Self-Powered USB Hubs

Digi's hubs feature switched USB architecture ensuring maximum performance on each port simultaneously

Image of DIGI's HubportDigi's Hubport series self-powered USB hubs provide instant peripheral connectivity with the addition of 4, 7, or 14 USB ports for a PC, server, or a thin client. These additional USB ports in a compact chassis are user-installable by plugging into a standard USB port. The switched USB architecture ensures maximum performance on each port simultaneously.

The Hubport models include AC- or DC-powered hubs that accept power from standard AC wall plugs or a range of 5.5 VDC to 30 VDC power sources such as vehicle batteries. The industrial-grade compact chassis is small enough to fit nearly anywhere. The HP-USB-14 rack-mount model has 14 USB ports, making it perfect for data center applications.

Features
  • Industrial USB 2.0 or 3.1 hubs for instant USB expansion
  • Compact chassis with 4-port or 7-port options
  • Rack-mountable 14-port USB 2.0 model (HP-USB-14)
  • AC models for indoor applications
  • Variable range DC models for outdoor/mobile applications
  • Switched USB ensures maximum performance on the ports simultaneously
  • Locking or terminal power connector on compact models
Applications
  • Fleet
  • Heavy machinery
  • Precision agriculture
  • Mobile
  • Multiport USB connectivity
  • Kiosks or other compact environment connectivity
  • Connecting office workstation USB peripheral devices

Hubport® Series Self-Powered USB Hubs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB HUB 14 PORT 5GBPSHP-USB-14USB HUB 14 PORT 5GBPS44 - Immediate$514.02Näytä tiedot
USB HUB 7 PORT 480MBPS301-2010-27USB HUB 7 PORT 480MBPS27 - Immediate$235.59Näytä tiedot
HUBPORT/7C USB 3.1 SUPERSPEED301-3010-71HUBPORT/7C USB 3.1 SUPERSPEED49 - Immediate$329.83Näytä tiedot
HUBPORT 4C 5.5-30V B CONNECTOR301-1010-44HUBPORT 4C 5.5-30V B CONNECTOR65 - Immediate$214.18Näytä tiedot
USB HUB 4 PORT 480MBPS301-1010-74USB HUB 4 PORT 480MBPS138 - Immediate$265.58Näytä tiedot
Published: 2024-03-18