Digi XBee3® Cellular/Parallax Activity Bot Kit

Digi XK3-C-A2-UT-U and Parallax 32600 combine to create a cellular robot kit for beginners and experts

Image of Digi's XBee3® Cellular, Parallax Activity Bot KitThe combination of Digi's LTE-M/NB-IoT kit (XK3-C-A2-UT-U) with Parallax’s ActivityBot 360° robot kit (32600) creates a cellular SMS educational robot that can be controlled with text messages from any cell phone anywhere in the world. SMS text messages sent to the robot can command it to drive forward, back, left, or right. It has a built-in roaming mode where it becomes self-driving using two whisker sensors to detect obstacles to the right or left. The ActivityBot uses the Digi XBee3 cellular module to report back what it is sensing in real time. For example, any time one of the whisker sensors are triggered, that event is immediately reported back to the cell phone as a text.

Digi XBee3 cellular LTE-M/NB-IoT modems provide 4G connectivity. The kit is great for those getting into the world of embedded cellular. With a full suite of standard Digi XBee API frames and AT commands, existing XBee customers can seamlessly transition to this modem with only minor software adjustments. This modem supports TCP/IP so commands and data can just as easily be exchanged with a web page or cloud server.

The ActivityBot 360° from Parallax is designed for first-time robot-builders and is widely used in technology and engineering education. It is easy to program visually with BlocklyProp or in C with simplified liberties. Feedback 360° high-speed servos built-in encoders make for fast, consistent driving. A variety of sensors and components come in the kit. Its propeller activity board WX features built-in support for audio and wireless upgrades.

Things needed
  • Any mobile phone with SMS service
  • A Windows or MacOS computer with USB (for Blockly code programming)
  • AA batteries x 5
  • XCTU for configuring XBee (free download)
Features
  • Parallax ActivityBot kits includes:
    • USB A to mini-B cable
    • Propeller activity board WX
    • PING ultrasonic distance sensor
    • Feedback 360° high-speed servos
    • Boe-bot chassis
    • ActivityBot wheels and tires
    • Wire whiskers
    • Male headers
    • Hookup wire
    • 220 ohm resistors
    • 10 K ohm resistors
  • Digi XBee3 Cellular LTE-M kit includes:
    • XBIB development board
    • USB cable
    • Antennas
    • 12 volt power supply for XBIB board
    • Nano-sized SIM card with SMS service

XBee3® Cellular

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
XBEE3 CELLULAR LTE-M KITXK3-C-A2-UT-UXBEE3 CELLULAR LTE-M KITXBee® 30 - Immediate$128.23Näytä tiedot

Parallax Activity Bot Kit

KuvaManufacturer Part NumberKuvausSisältöSaatavana oleva määrä HintaNäytä tiedot
ACTIVITYBOT 360 ROBOT KIT32600ACTIVITYBOT 360 ROBOT KITPiirilevyt, Kaapelit, Runko, Komponentit, Laitteisto, Anturit, Servot, Renkaat0 - Immediate$210.56Näytä tiedot
Published: 2019-01-15