Digi Containers

Digi Remote Manager® (Digi RM) enables the deployment of custom applications via Containers

Image of Digi's Digi Containers SVC LICENSE As an add-on service, Digi Containers simplify and centralize the process of building, deploying, and running custom applications on devices managed with Digi RM. With a Digi RM license and Digi Containers, users can quickly deploy secure, portable containerized programs or Python applications at scale on any device running DAL OS.

Implemented via Lightweight Linux Containers (LXC), Digi Containers make this process portable, scalable, secure, fast, and efficient. Digi empowers companies to orchestrate and manage a complex series of containers in various structures and configurations across enterprise, industrial, transportation, and other use cases.

Features
  • Easily add custom or third-party applications to a Digi device
  • Add containers en masse to devices via Digi RM
  • Update apps as part of device configuration/firmware
  • Included in Digi RM Configuration Manager
  • Control when and how apps are run
  • Monitor Digi RM metrics and API data streams
  • Proactive actions to keep users' critical business running
  • Digi RM alerts for specified conditions and security threats
  • Insights into users' critical business logic
  • Digi RM dashboard summaries
Applications
  • Custom application setup, deployment, ongoing firmware updates, and management
  • Transportation infrastructure
  • App store marketplace
  • Infrastructure OEM
  • Oil and gas
  • Managed service solution providers

Digi Containers

KuvaManufacturer Part NumberKuvausTyyppiSovelluksetSaatavana oleva määrä HintaNäytä tiedot
CONTAINERS SVC LICENSE 1YR 1ITEMDIGI-RM-PRM-CSCONTAINERS SVC LICENSE 1YR 1ITEMTilausKauko-ohjausSaatavana$23.68Näytä tiedot
Published: 2023-06-20