Digi Connect® IT Managed Console Access Servers

Centrally manage routers, firewalls, servers and more with Digi's Digi Connect servers

Image of Digi's Digi Connect® IT Managed Console Access Servers Digi's Digi Connect servers reduce downtime, simplify cabling, deployment, and maintenance, and change management. The highly redundant design of Connect® IT 16/48 with dual Ethernet, dual SFP+, dual power (field replaceable) provides a robust and resilient solution for demanding IT infrastructure management applications. Flexible power supply kits offer the ability to deploy the product into hot or cold aisles. Software selectable reversing serial cable pinout allows straight-through connectivity to most IT infrastructure devices.

For less demanding applications, the Digi Connect IT Mini console access server ensures continuous network uptime to remote locations. It provides an always-on, out-of-band gateway for branch office routers in locations like retail stores, kiosks, or other sites. Connect IT Mini enables backup connectivity to manage and correct issues with isolated, critical IT infrastructure. For enterprises that need serial access for remote equipment monitoring, Digi Connect IT Mini offers a complete and secure cellular-based solution in the industry for less than the cost of an enterprise modem. Using Digi Remote Manager® (DRM) and Connect IT Mini, network administrators can identify and remediate issues at the network edge before they can become a work order or cause a network interruption.

Features
  • Digi CORE LTE modems support CAT-M, CAT 1, CAT 4, and CAT 6 in multiple regions
  • Power supply kit provides dual replaceable redundant internal power
  • Advanced modem management software
  • OOB management and recovery using secure SMS
  • Add instant business continuity to any location with primary or backup LTE connectivity
  • Send automated alerts via email or SMS to notify of any network issues

Digi Connect® IT Managed Console Access Servers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIGI CONNECT IT 16 CONSOLEIT16-1002DIGI CONNECT IT 16 CONSOLE4 - Immediate$1,645.41Näytä tiedot
DIGI CONNECT IT 48 CONSOLEIT48-1002DIGI CONNECT IT 48 CONSOLE0 - Immediate$3,969.03Näytä tiedot
DIGI CONNECT IT 4 GLOBALASB-5402-RM00-GLBDIGI CONNECT IT 4 GLOBAL0 - Immediate$367.16Näytä tiedot
DIGI CONNECT IT 4 US/CAN CAT 6ASB-5402-RM04-OUSDIGI CONNECT IT 4 US/CAN CAT 63 - Immediate$458.95Näytä tiedot
DIGI CONNECT IT 4 GLOBAL CAT 6ASB-5402-RM06-GLBDIGI CONNECT IT 4 GLOBAL CAT 60 - Immediate$552.44Näytä tiedot
DIGI CONNECT IT 4 APAC CAT 6ASB-5402-RM16-GLBDIGI CONNECT IT 4 APAC CAT 60 - Immediate$552.44Näytä tiedot
DIGI CONNECT IT 4 GLOBAL CAT 4ASB-5402-RME4-GLBDIGI CONNECT IT 4 GLOBAL CAT 40 - Immediate$458.95Näytä tiedot
DIGI CONNECT IT SINGE PORTIT01-M100-OUSDIGI CONNECT IT SINGE PORT0 - Immediate$143.63Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONNECT IT PSU & SIDE EXHAUST KIITPS-PSEKCONNECT IT PSU & SIDE EXHAUST KI0 - Immediate$407.10Näytä tiedot
CONNECT IT PSU & SIDE INTAKE KITITPS-PSIKCONNECT IT PSU & SIDE INTAKE KIT15 - Immediate$407.10Näytä tiedot
Published: 2019-09-11