ConnectCore® Cloud Services

Digi’s ConnectCore Cloud Services provide integrated edge-to-cloud connectivity

Image of Digi’s ConnectCore® Cloud ServicesDigi ConnectCore Cloud Services provide OEMs with the power to create and maintain intelligent connected devices by offering secure over-the-air (OTA) updates even after deployment. Digi's services combine user-friendly programming software with a comprehensive cloud platform, complete with extensive APIs, to facilitate the remote management and monitoring of time-series data collected from devices operating in the field.

This seamless integration of Digi ConnectCore SOMs and cloud services delivers a proven, reliable, ready-to-use hardware and software solution. This robust package enables companies to develop innovative customer service plans based on the ConnectCore solution, enhancing product quality, technical support, and overall customer experience. Additionally, it allows businesses to fully leverage the data gathered from devices in the field, unlocking new possibilities and opportunities for growth.

Features
  • Superior cloud and edge tools for rapid device deployment and easier asset management
  • Automate mass firmware and software updates to enhance functionality, stay in compliance and scale your deployment
  • Access data from edge devices that were previously out of reach
  • Integrate device data through open APIs to gain deeper insights and control with third-party applications
  • Monitor network, device, and asset performance and security with bi-directional communications
  • Receive real-time alerts and detailed reports on network health and device conditions
Applications
  • Smart energy
  • Smart agriculture
  • Medical devices
  • Connected factory

ConnectCore® Cloud Services

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CLOUD SVC ESSENTIAL 1YR 1 DEVICECC-CS-ESS-1-1YRCLOUD SVC ESSENTIAL 1YR 1 DEVICESaatavana$26.92Näytä tiedot
CLD SVC ESSENTIAL 1YR 100 DEVICECC-CS-ESS-100-1YRCLD SVC ESSENTIAL 1YR 100 DEVICESaatavana$1,048.60Näytä tiedot
CLD SVC ESSENTIAL 3YR 100 DEVICECC-CS-ESS-100-3YRCLD SVC ESSENTIAL 3YR 100 DEVICESaatavana$3,633.40Näytä tiedot
CLD SVC ESSENTIAL 5YR 100 DEVICECC-CS-ESS-100-5YRCLD SVC ESSENTIAL 5YR 100 DEVICESaatavana$5,382.82Näytä tiedot
CLOUD SVC PREMIUM 1 YR 1 DEVICECC-CS-PRM-1-1YRCLOUD SVC PREMIUM 1 YR 1 DEVICESaatavana$53.83Näytä tiedot
CLOUD SVC PREMIUM 1YR 100 DEVICECC-CS-PRM-100-1YRCLOUD SVC PREMIUM 1YR 100 DEVICESaatavana$2,691.41Näytä tiedot
CLOUD SVC PREMIUM 3YR 100 DEVICECC-CS-PRM-100-3YRCLOUD SVC PREMIUM 3YR 100 DEVICESaatavana$7,266.80Näytä tiedot
CLOUD SVC PREMIUM 5 YR 100 DEVICCC-CS-PRM-100-5YRCLOUD SVC PREMIUM 5 YR 100 DEVICSaatavana$10,765.63Näytä tiedot
Published: 2023-06-14